Ansell WR17S-00111-05 White SMS Fabric Protective Hood, Resistant to Spray Resistant XL

Sous-total (1 unité)*

8,44 €

(TVA exclue)

10,21 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 27 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +8,44 €

*Prix donné à titre indicatif

N° de stock RS:
248-6470
Référence fabricant:
WR17S-00111-05
Fabricant:
Ansell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Ansell

Product Type

Protective Hood

Application

Chemical

Resistance Features

Spray Resistant

Reusable/Disposable

Disposable

Size

XL

Material

SMS Fabric

Quantity Per Package

40Per Pack

Colour

White

Standards/Approvals

CE CATEGORY III (Type 5, Type 6, EN 1073-2, EN ISO 14116, EN 1149-5)

Statut RoHS : Exempté

Ansell Protective Hood - WR17S-00111-02


This protective hood is designed as part of disposable protective clothing, providing effective coverage against light sprays and solid particles in hazardous environments. Constructed from SMS fabric, it serves as a chemical-resistant coverall ideal for users in the industrial and chemical sectors needing reliable protection while maintaining comfort during extended wear.

Features & Benefits


• Lightweight design ensures comfort during prolonged use

• Anti-static protective clothing compliant with relevant standards

• SMS fabric barrier provides resistance to particulates and light liquids

• Disposable nature offers convenience and reduces contamination risks

• Breathable material enhances air circulation and reduces heat stress

• Optimised fit accommodates a range of body movements

Applications


• Suitable for chemical handling in industrial settings

• Applicable in environments where contamination from solid particles is a concern

• Can be used for tasks like loading and unloading equipment

• Often employed in the filling and blending of chemical substances

• Ideal for raw material sample collection where safety is paramount

What considerations should be taken into account when selecting protective clothing for chemical exposure?


Selecting protective clothing should involve assessing the type of chemicals handled, exposure duration, and the need for additional protective gear. Understanding the garment's resistance properties will help ensure adequate safety.

How does the anti-static feature enhance safety in hazardous environments?


The anti-static feature prevents the accumulation of static electricity, reducing the risk of igniting flammable materials or causing sparks, thereby enhancing safety especially in explosive atmospheres.

Is this type of protective hood suitable for reuse, or should it be disposed of after use?


This protective hood is designed as a disposable item to minimise the risk of contamination. Reusing it could compromise its protective capabilities and expose the user to hazards.

Standards

CATEGORY III CE (Type 5, Type 6, EN 1073-2, EN ISO 14116, EN 1149-5)

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.