StarTech.com Floor Projector Mount, 20kg Max Load

Sous-total (1 unité)*

100,64 €

(TVA exclue)

121,77 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 12 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +100,64 €

*Prix donné à titre indicatif

N° de stock RS:
240-6205
Référence fabricant:
ADJPROJCART
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Product Type

Projector Mount

Mounting Surface

Floor

Maximum Load

20kg

Maximum Tilt

12 °

Colour

Black

Material

Steel

Standards/Approvals

ADJPROJCART is backed by a StarTech.com 5-year warranty and free lifetime technical support

Pays d'origine :
CN

StarTech Projector Mount, 20kg Maximum Load, 12° Maximum Tilt - ADJPROJCART


This projector mount provides a floor-based solution for positioning projection equipment, designed to support installations where a ground-mounted stand is preferred. Finished in black, the mount combines a steel framework with a tilt adjustment to enable angled projection while supporting typical professional and commercial projection needs.

Features and Benefits:


• Steel construction delivers robust support for AV equipment
• 20kg maximum load allows for heavy projector units
• 12° maximum tilt enables fine vertical aiming adjustments
• Floor mounting provides stable placement without ceiling work
• Black finish reduces Visual distraction in presentation spaces

Applications


• Suitable for mobile AV setups requiring a sturdy base
• Ideal for conference rooms needing adjustable projection angles
• Used with commercial projectors in rental events and venues
• Can be used for classroom installations that avoid ceiling mounts
• Suitable for exhibitions where portable presentation rigs are needed

What materials are used in the stand to handle repeated use?


The stand is MADE from steel, chosen for its structural strength and wear resistance.

How does the tilt affect projector alignment during setup?


The 12° tilt range allows controlled vertical aiming to align images without additional accessories.

What is the load capacity when mounting Compact cinema or large business projectors?


The floor stand is rated to carry devices up to 20kg safely.

Is the finish suitable for low-visibility presentation environments?


The black coating minimises light reflection and visually integrates with dark presentation spaces.

How is the mount intended to be installed on site?


It is designed for placement on the floor as a freestanding unit, avoiding ceiling attachment.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.