Programmable Array Logic Circuits

Programmable array logic (PAL) are semiconductors that are used to implement combinational logic circuits. They have a programmable AND gate array with fixed OR gate array. PAL's contain PROM (programmable read only memory) and output logic. PAL is a group of PLD (programmable logic device). They are also faster due to only having a single programmable array.

Features and Benefits

Programmable array logic is typically cheaper to produce and buy rather than the conventional programmable logic array (PLA). Compared to other programmable logic devices (PLD) they typically have higher efficiency, high reliability with only 1 programmable gate, less power consumption and more secure.

With the PAL being easier to program than a PLA there are multiple languages to program PALs in. These include PAL assembler (PALASM), Advanced Boolean expression language (ABEL) and universal programmable logic (CUPL). Programming PAL is very similar to PLA programming, except only the AND gate array needs to be programmed on the PAL.

How does a PAL differ from a PLA?

A PLA (Programmable Logic Array) has both an AND array gate and an OR gate array both available to be programmed, whereas PAL only allows the AND array to be programmed. Other differences include that PLA is slower, less efficient on power consumption and less prolific.

Typical applications

Programmable array logic circuits are typically used in an FPGA (Field Programmable Gate Array). This allows for accelerated testing of systems through programs such as Xilinx. With the PAL being arranged in an FPGA you can compile test and edit very quickly compared to other arrangements.

6 Produits présentés pour Programmable Array Logic Circuits

Trier par
Indisponible
  • N° de stock RS 169-5521
  • Référence fabricant EPCS64SI16N
Sous-total (1 tube de 49 unités)
1 623,223 €(TVA exclue)
33,127 €/unité
Indisponible
  • N° de stock RS 545-8707
  • Référence fabricant EPCS4SI8N
Sous-total (1 unité)
14,49 €(TVA exclue)
14,49 €/unité
Indisponible
  • N° de stock RS 690-4400
  • Référence fabricant EPCS16SI8N
Sous-total (1 unité)
17,02 €(TVA exclue)
17,02 €/unité
Indisponible
  • N° de stock RS 169-5505
  • Référence fabricant EPCS1SI8N
Sous-total (1 tube de 100 unités)
348,00 €(TVA exclue)
3,48 €/unité
Indisponible
  • N° de stock RS 169-5504
  • Référence fabricant EPC8QI100N
Sous-total (1 plateau de 66 unités)
4 627,062 €(TVA exclue)
70,107 €/unité
Indisponible
  • N° de stock RS 545-9160
  • Référence fabricant EPC8QI100N
Sous-total (1 unité)
51,69 €(TVA exclue)
51,69 €/unité
Résultats par page

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.