Fenner Drives 30 m 4 mm diameter Blue Round Polyurethane Belt for use with 28 mm minimum pulley diameter
- N° de stock RS:
- 798-3933
- Référence fabricant:
- EAGLE-BLUE80EC-4MMX30M
- Fabricant:
- Fenner Drives
Visuel non contractuel
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 unité)*
74,36 €
(TVA exclue)
89,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 9 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 74,36 € | - |
| 5 - 9 | 71,38 € | 4% |
| 10 + | 69,89 € | 6% |
*Prix donné à titre indicatif
- N° de stock RS:
- 798-3933
- Référence fabricant:
- EAGLE-BLUE80EC-4MMX30M
- Fabricant:
- Fenner Drives
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
| Marque | Fenner Drives | |
| Diameter | 4mm | |
| Product Type | Round Polyurethane Belt | |
| Sub Type | Solid | |
| Colour | Blue | |
| Minimum Pulley Diameter | 28mm | |
| Length | 30m | |
| Food Safe | Yes | |
| Hardness | Type A 80 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | FDA | |
| Sélectionner tout | ||
|---|---|---|
Marque Fenner Drives | ||
Diameter 4mm | ||
Product Type Round Polyurethane Belt | ||
Sub Type Solid | ||
Colour Blue | ||
Minimum Pulley Diameter 28mm | ||
Length 30m | ||
Food Safe Yes | ||
Hardness Type A 80 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals FDA | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
Fenner Eagle Blue Polyurethane Belts
FDA compliant polyurethane round belts. Fenner Eagle Blue belts have been designed for repeated contact with food at temperatures up to 40°C with a PH of greater than 4.5. These belts are manufactured to ensure no contamination, change in taste, smell or composition to foodstuffs during repeated use or contact.
Ideally suited for light duty conveyors where direct contact with food will occur.
Easily welded together using RS Hand Spot Welding Kit 701-0672
Round Profile
Solid polyurethane construction
Excellent resistance to abrasion
Self tensioning
80 Shore A
FDA compliant
Approvals
EC Food Safety, FDA, REACH, RoHS
Liens connexes
- Fenner Drives 5 m 3 mm diameter Blue Round Polyurethane Belt for use with 21 mm minimum pulley diameter
- Fenner Drives 30 m 8 mm diameter Blue Round Polyurethane Belt for use with 56 mm minimum pulley diameter
- Fenner Drives 30 m 5 mm diameter Blue Round Polyurethane Belt for use with 35 mm minimum pulley diameter
- Fenner Drives 5 m 4 mm diameter Blue Round Polyurethane Belt for use with 28 mm minimum pulley diameter
- Fenner Drives 5 m 5 mm diameter Blue Round Polyurethane Belt for use with 35 mm minimum pulley diameter
- Fenner Drives 30 m 6 mm diameter Blue Round Polyurethane Belt for use with 42 mm minimum pulley diameter
- Fenner Drives 5 m 6 mm diameter Blue Round Polyurethane Belt for use with 42 mm minimum pulley diameter
- Fenner Drives 30 m 3 mm diameter Blue Round Polyurethane Belt for use with 21 mm minimum pulley diameter