RS PRO 5 m 8 mm diameter Clear Round Polyurethane Belt for use with 64 mm minimum pulley diameter
- N° de stock RS:
- 701-0650
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
41,96 €
(TVA exclue)
50,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 18 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 41,96 € |
| 5 - 9 | 41,12 € |
| 10 + | 40,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 701-0650
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Diameter | 8mm | |
| Product Type | Round Polyurethane Belt | |
| Sub Type | Solid | |
| Colour | Clear | |
| Minimum Pulley Diameter | 64mm | |
| Length | 5m | |
| Food Safe | No | |
| Working Load | 2.77kg | |
| Hardness | Shore A 85 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | FDA | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Diameter 8mm | ||
Product Type Round Polyurethane Belt | ||
Sub Type Solid | ||
Colour Clear | ||
Minimum Pulley Diameter 64mm | ||
Length 5m | ||
Food Safe No | ||
Working Load 2.77kg | ||
Hardness Shore A 85 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals FDA | ||
Statut RoHS : Exempté
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
Note
Working load quoted is based on 8% tension.
Liens connexes
- RS PRO 30 m 6 mm diameter Clear Round Polyurethane Belt for use with 64 mm minimum pulley diameter
- RS PRO 30 m 8 mm diameter Clear Round Polyurethane Belt for use with 64 mm minimum pulley diameter
- RS PRO 5 m 6 mm diameter Clear Round Polyurethane Belt for use with 64 mm minimum pulley diameter
- RS PRO 5 m 3 mm diameter Clear Round Polyurethane Belt for use with 24 mm minimum pulley diameter
- RS PRO 5 m 4 mm diameter Clear Round Polyurethane Belt for use with 32 mm minimum pulley diameter
- RS PRO 5 m 5 mm diameter Clear Round Polyurethane Belt for use with 40 mm minimum pulley diameter
- RS PRO 5 m 6 mm diameter Clear Round Polyurethane Belt for use with 48 mm minimum pulley diameter
- RS PRO 30 m 8 mm diameter Clear Round Polyurethane Belt for use with 76 mm minimum pulley diameter