OPTIBELT 25 m 8 mm diameter Green Round Polyurethane Belt for use with 75 mm minimum pulley diameter
- N° de stock RS:
- 238-9388
- Référence fabricant:
- RR 8 green-smooth 88 Shore A
- Fabricant:
- OPTIBELT
Sous-total (1 bobine de 25 mètres)*
203,08 €
(TVA exclue)
245,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 31 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 203,08 € | 8,123 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 238-9388
- Référence fabricant:
- RR 8 green-smooth 88 Shore A
- Fabricant:
- OPTIBELT
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | OPTIBELT | |
| Product Type | Round Polyurethane Belt | |
| Diameter | 8mm | |
| Colour | Green | |
| Minimum Pulley Diameter | 75mm | |
| Length | 25m | |
| Hardness | Shore A 88 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque OPTIBELT | ||
Product Type Round Polyurethane Belt | ||
Diameter 8mm | ||
Colour Green | ||
Minimum Pulley Diameter 75mm | ||
Length 25m | ||
Hardness Shore A 88 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
The OPTIBELT round belts are made of high quality materials, which are produced by the meter in different sections according to special manufacturing processes. For the optibelt RR Plus version, the round belt is supplied with a polyester cord. In addition, optibelt RR round belts can also be used for transmissions with two or more pulleys. Optibelt manufactures different versions of polyurethane belts. They are easy to identify by their color as yellow, orange, green, white, blue and black. Depending on the use, you can choose the right quality.
Satisfactory friction coefficient
Good slip resistance for transport
Good resistance to wear and abrasion resistance
High elasticity, good damping capacity
High tensile strength
Non-staining
Resistant to grease, oil and many chemicals
UV and ozone resistance
Liens connexes
- OPTIBELT 100 m 6 mm diameter Green Round Polyurethane Belt for use with 55 mm minimum pulley diameter
- OPTIBELT 100 m 7 mm diameter Green Round Polyurethane Belt for use with 65 mm minimum pulley diameter
- OPTIBELT 50 m 12 mm diameter Green Round Polyurethane Belt for use with 115 mm minimum pulley diameter
- OPTIBELT 50 m 15 mm diameter Green Round Polyurethane Belt for use with 135 mm minimum pulley diameter
- OPTIBELT 200 m 5 mm diameter Green Round Polyurethane Belt for use with 45 mm minimum pulley diameter
- OPTIBELT 200 m 3 mm diameter Green Round Polyurethane Belt for use with 25 mm minimum pulley diameter
- OPTIBELT 100 m 8 mm diameter Green Round Polyurethane Belt for use with 75 mm minimum pulley diameter
- OPTIBELT 25 m 6 mm diameter Green Round Polyurethane Belt for use with 55 mm minimum pulley diameter
