RS PRO 9 piece Thread Repair Kit

Sous-total (1 jeu)*

37,42 €

(TVA exclue)

45,28 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 31 unité(s) expédiée(s) à partir du 27 avril 2026
  • Plus 83 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x)
le jeu
1 +37,42 €

*Prix donné à titre indicatif

N° de stock RS:
917-2498
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Thread Repair Kit

Kit Contents

3.1 mm HSS Drill Piece, M3X 0.5 HSS Sti Tap

Number of Pieces

9

Standards/Approvals

RoHS

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Metric Thread Repair Kits


Introducing thread repair kits from our own brand RS PRO, a range of kits designed to repair various sized damaged threads from M2.5 to M12. These versatile and durable sets include a variety of tools such as HSS drills, taps, mandrels, tang break off tools, thread inserts and more, providing everything you need to repair threads for various applications. Each set is supplied in a durable carry case, ensuring safe storage and protection when not in use.

Features and benefits


• Repairs stripped or damaged internal threads

• Different kits available to repair threads from M2.5 to M12

• No engineering experience needed

• Protects tapped threads against wear and tear

• Stored in a handy durable carry case

Applications


Thread repair kits are versatile kits designed to repair stripped or damaged internal threads in various sizes that have been damaged by over torque, wear and corrosion. They commonly include a collection of tools including a drill, tap, inserts, mandrels and more, ensuring you have the required tools to hand. Thread repair kits are widely used in:

• Automotive

• Plumbing

• DIY

FAQs


What tools are included?


Each kit includes a variety of high quality tools designed to assist with the task of repairing threads. Each kit includes a minimum of:

• Drills and taps made from HSS (high-speed steel)

• Installation mandrel

• Tang break-off tool

• Thread inserts

Do they include a storage box?


The RS PRO thread repair kits are all supplied in a durable carry case for safe storage.

What size do the kits cover?


Our range of RS PRO thread repair kits offer tools designed to repair threads ranging from M2.5 to M12. Please see below for a breakdown:

917-2482: M4 - M10

917-2491: M5 - M12

917-2494: M2.5 - M6

917-2498: M3

917-2508: M4

917-2501: M16

917-2505: M6

917-2514: M5

917-2517: M2.5

917-2511: M8

917-2520: M12

917-2523: M10

Note

For more information, refer to the datasheet

Liens connexes