RS PRO Black Strapping, 1300 m Length, 12.4 mm Width, 220 kg Breaking Strain

Sous-total (1 unité)*

103,00 €

(TVA exclue)

124,63 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 21 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +103,00 €

*Prix donné à titre indicatif

N° de stock RS:
912-9179
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Strapping

Breaking Strain

220kg

Strapping Material

Polyethylene Terephthalate

Strapping Width

12.4mm

Strapping Length

1300m

Colour

Black

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Black Polypropylene Hand Strapping on Reel


A range of RS PRO reels of breaking strain hand strapping. Versatile, light and flexible polypropylene hand strapping. Offers a breaking strain from 150 kg to 260 kg and is recommended for parcels, bundles and medium weight pallets.

RS PRO hand strapping is ideal for all your everyday packaging requirements. We also offer a range of strapping tools accessories such as stands, reel dispensers, cutters and tensioners banding tools.

Breaking Strain


Options available for RS PRO hand strapping

150 Kg breaking strain - RS No: 912-9175

220 Kg breaking strain - RS No: 912-9179

260 Kg Breaking strain - RS No: 912-9188

Features and Benefits:


Flexible polypropylene (PP) - used for light to medium applications

Versatile

  • Easy to use manual strapping band

  • Width of strap is 12 mm

  • Colour is black

  • Plastic reel core

  • Safer than steel strap as it will not cut you

  • Accessories available include:


    183-5756 – dispenser stand for holding reels of strapping

    183-5790 – hand strapping tool, tensioner and cutter for use with strapping

    Typical Applications


    This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used for:

  • Attaching and securing items to pallets

  • Bundling products ready for shipment

  • Liens connexes