EDAC, 516 Cover for use with EDAC 516 90 Way Connector

Offre groupée disponible

Sous-total (1 unité)*

20,01 €

(TVA exclue)

24,21 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 13 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 1420,01 €
15 - 4918,61 €
50 - 9917,99 €
100 +15,99 €

*Prix donné à titre indicatif

N° de stock RS:
910-8412
Référence fabricant:
516-230-190
Fabricant:
EDAC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

EDAC

Accessory Type

Cover

Product Type

Cover

For Use With

EDAC 516 90 Way Connector

Series

516

Colour

Green

Material

Plastic

Standards/Approvals

No

Pays d'origine :
CN

Plastic Covers for EDAC 516 Range


From EDAC, these covers are for use with 516 series rack and panel connectors. The plastic covers are are supplied with mounting screws.

Available in this Range


• Stock No. 910-8412 is a side entry plastic cover for 90 way connectors

• Stock No. 910-8415 is a side entry plastic cover for 38 way connectors

• Stock No. 910-8419 is a top entry plastic cover for 38 way connectors

EDAC 516 Range


This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Guaranteed secure connection

Hermaphroditic metal to metal contact design

Polarized mouldings and metal locators

Crimp, solder or wire wrap contacts

Contacts fit plug and socket

Liens connexes