- N° de stock RS:
- 910-8046
- Référence fabricant:
- DPI612-PFP-100G
- Fabricant:
- Druck
7 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
6 615,27 €
(TVA exclue)
8 004,48 €
(TVA incluse)
Unité | Prix par unité |
1 + | 6 615,27 € |
Options d'étalonnage
- Type d'étalonnage:
- RSCAL
- N° de stock RS
- 910-8813
Prix la pièce
5 064,00 €
(TVA exclue)
6 127,44 €
(TVA incluse)
- N° de stock RS:
- 910-8046
- Référence fabricant:
- DPI612-PFP-100G
- Fabricant:
- Druck
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Druck Pressure Calibrator - DPI612 Flex Series
Forming part of Druck's DPI 612 Flex series, these flexible pressure calibrators are fully self-contained test and calibration systems that feature interchangeable pressure modules for flexible ranging, generating pneumatic or hydraulic pressures, supply loop power and measure process signals.
Druck's pressure calibrators have revolutionised test and calibration, through providing all the tools needed for pressure generation and signal measurement - all done in a self-contained portable package.
Druck's pressure calibrators have revolutionised test and calibration, through providing all the tools needed for pressure generation and signal measurement - all done in a self-contained portable package.
Did you know?
The Druck DPI 612 Flex series is the fifth generation in the DPI 600 family, it incorporates the convenience and reliability of a true 'Druck'. These pressure calibrators also offer interchangeable pressure modules, higher accuracy and improved pressure generation.
Features & Benefits
Multifunctional, complete pressure calibration tool which can not only pump but can also measure and analyse
Has the "best in class" pressure accuracy
Fast and dependable from vacuum to 1000 bar/15000 psi
Easy to use, full-colour digital touch screen display
No in-the-field leaks with quick-to-fit pressure adaptors & hoses
Dependable, high-performance pressure systems that provide quick and easy generation
Has the "best in class" pressure accuracy
Fast and dependable from vacuum to 1000 bar/15000 psi
Easy to use, full-colour digital touch screen display
No in-the-field leaks with quick-to-fit pressure adaptors & hoses
Dependable, high-performance pressure systems that provide quick and easy generation
DPI612 Series
There are three model type calibrators that sit within the Druck DPI 612 Flex series, all of which generate pressures from 95% vacuum to 1000bar/15000 psi.
What is supplied with the kit?
Supplied as standard with all modules:
Rechargeable battery
Battery charger
Carrying strap
Test leads
User guide
Calibration certificate
Battery charger
Carrying strap
Test leads
User guide
Calibration certificate
With particular modules:
(Base Unit PFX-00) + PM 620 pressure module, hose, carry case, dirt moisture trap
(PFX other models) + pressure relief valve
(PFP & HFP) + fluid bottle but no dirt moisture trap (HFP)
Dirt and moisture trap accessory (IO620-IDT621) supplied as standard with PFX & PFP models is not for use with hFlex (HFP)
The hydraulic version has an internal reservoir for hydraulic oil or water, a priming pump to expel air from the connected system and an intensifier to quickly and easily generate pressure.
(PFX other models) + pressure relief valve
(PFP & HFP) + fluid bottle but no dirt moisture trap (HFP)
Dirt and moisture trap accessory (IO620-IDT621) supplied as standard with PFX & PFP models is not for use with hFlex (HFP)
The hydraulic version has an internal reservoir for hydraulic oil or water, a priming pump to expel air from the connected system and an intensifier to quickly and easily generate pressure.
Spécifications
Attribut | Valeur |
---|---|
Maximum Pressure Measurement | 100bar |
Minimum Pressure Measurement | 0bar |
Pressure Port Type | Gauge |
Data Logging | Yes |
Model Number p | DPI 612 Flex |
Current Loop Measurement | Yes |
Leak Testing | Yes |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Weight | 3.4kg |
Dimensions | 350 x 170 x 145mm |
Height | 145mm |
Length | 350mm |
Width | 170mm |
- N° de stock RS:
- 910-8046
- Référence fabricant:
- DPI612-PFP-100G
- Fabricant:
- Druck