TE Connectivity, HDSCS Fibreglass Reinforced Polybutylene Terephthalate Mounting Clip for use with HDSCS Connectors
- N° de stock RS:
- 909-7876
- Référence fabricant:
- 1564411-1
- Fabricant:
- TE Connectivity
Offre groupée disponible
Sous-total (1 paquet de 10 unités)*
6,51 €
(TVA exclue)
7,88 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 640 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 40 | 0,651 € | 6,51 € |
| 50 - 90 | 0,618 € | 6,18 € |
| 100 + | 0,586 € | 5,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 909-7876
- Référence fabricant:
- 1564411-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Fixing Slide | |
| For Use With | HDSCS Connectors | |
| Accessory Type | Mounting Clip | |
| Series | HDSCS | |
| Colour | Yellow | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | RoHS, REACH, UL 94V-0, ELV | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Fixing Slide | ||
For Use With HDSCS Connectors | ||
Accessory Type Mounting Clip | ||
Series HDSCS | ||
Colour Yellow | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals RoHS, REACH, UL 94V-0, ELV | ||
TE Connectivity HDSCS Connector Accessories
Accessories for use with HDSCS connector systems.
Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.
Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing
Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.
Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing
Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.
Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing
Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose
Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose
Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.
Stock number 395-7577 is a vertical adapter with universal clamp
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Liens connexes
- TE Connectivity, HDSCS Fibreglass Reinforced Polybutylene Terephthalate Mounting Clip for use with Automotive Connector
- TE Connectivity, HDSCS Fibreglass Reinforced Polybutylene Terephthalate Slide Lock for use with Group E HDSCS Housings
- TE Connectivity, HDSCS Fibreglass Reinforced Polybutylene Terephthalate Slide Lock for use with Group D HDSCS Housings
- TE Connectivity, HDSCS Fibreglass Reinforced Polybutylene Terephthalate 8 Way Slide Lock for use with Group C HDSCS
- TE Connectivity, 2325098 Fibreglass Reinforced Polybutylene Terephthalate null Mounting Clip for use with Automotive
- TE Connectivity, AMPSEAL 16 Fibreglass Reinforced Polybutylene Terephthalate Mounting Clip for use with AMPSEAL 16
- TE Connectivity, HDSCS Fibreglass Reinforced Polybutylene Terephthalate Female 6 Way Housing for Female Terminals
- TE Connectivity, HDSCS Fibreglass Reinforced Polybutylene Terephthalate Female 4 Way Housing for Female Terminals