Sous-total (1 unité)*
43,25 €
(TVA exclue)
52,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
- Plus 238 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 43,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 896-7298
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 110 mm | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CE | |
| Length | 110mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Fibre Optic Sensor | ||
Detection Range 110 mm | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Housing Material Polycarbonate | ||
Standards/Approvals CE | ||
Length 110mm | ||
- Pays d'origine :
- CN
RS PRO Fibre Optic Sensor, IP65
This RS PRO fibre-optic sensor or amplifier can be used in a variety of sensing applications. Once connected to a fibre-optic cable, the sensor emits, receives and converts the light signal into an electrical one, allowing you to detect and measure a number of parameters. You can also use it to measure the mechanical properties of the application, as well as the signal velocity and acceleration.
The housing of the sensor is made from transparent polycarbonate to protect it from dust. It has an Ingress Protection (IP) rating of IP65, which means it's also shielded against low-pressure water jets from any direction. The sensor features a green LED (light-emitting diode) indicator, showing the power status and a red LED indicator displaying the output status.
You can set the sensor to a specific sensing distance and also have the light on/dark on options, making the sensor a versatile device. It's also protected against reverse polarity, shock, overload and short-circuits in your application.
Features and Benefits
• Cable electrical connection
• IP65 rating
• Length of 110 mm
• Meets CE (Conformité Européenne)
Liens connexes
- SICK Fibre Optic Sensor 110 mm IP66
- RS PRO Fibre Optic Sensor
- RS PRO Plastic Fibre Optic Sensor 1 to 800 mm IP65 3 V
- SICK Fibre Optic Sensor 110 mm NPN Output, IP66
- RS PRO Plastic Fibre Optic Sensor 180 mm, IP54
- RS PRO Plastic Fibre Optic Sensor 500 mm, IP54
- RS PRO Plastic Fibre Optic Sensor 140 mm, IP54
- RS PRO Plastic Fibre Optic Sensor 1000 mm, IP54