- N° de stock RS:
- 894-6951
- Fabricant:
- RS PRO
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
229,52 €
(TVA exclue)
277,72 €
(TVA incluse)
Unité | Prix par unité |
1 + | 229,52 € |
- N° de stock RS:
- 894-6951
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
CalPhos Polyphosphate Scale and Corrosion Inhibitor
The CalPhos venturi system is easy to fit and quick to fill up. This robust inhibitor is effective in preventing the hard build-up on pipes, shower heads, washing machines, boilers and other devices connected to the mains water. The inhibitor works by passing water through calibrated nozzles, creating a suction of polyphosphates and water solution from the bowl. A proportional dose is then delivered into the water system and calcium is prevented from crystallising.
The polyphosphate cartridges are long-lasting, replaceable and are 100% compatible with drinking water.
The RS PRO CalPhos Replacment Cartridges (894-6960) are compatible with CalPhos Polyphosphate Scale Inhibitor (894-6951)
The polyphosphate cartridges are long-lasting, replaceable and are 100% compatible with drinking water.
The RS PRO CalPhos Replacment Cartridges (894-6960) are compatible with CalPhos Polyphosphate Scale Inhibitor (894-6951)
Features and Benefits:
Proportionally dosing venturi system
Low running costs
Long cartridge life
Head made of compound plastic with venturi flange
Built-in bypass
Vertical or horizontal installation
See through glass - no waste
Safe for drinking water and other foodstuffs
Low running costs
Long cartridge life
Head made of compound plastic with venturi flange
Built-in bypass
Vertical or horizontal installation
See through glass - no waste
Safe for drinking water and other foodstuffs
Product Application Information
Ideal for preventing calcium crystallisation in the water and forming a hard encrustation on pipes, boilers, shower heads, taps, washing machines and dishwashers, and so on.
Note
Pack of CalPhos replacement cartridges 8946960
Spécifications
Attribut | Valeur |
---|---|
Scale Prevention Mechanism | Polyphosphate |
Connection | 15 mm Compression |
Maximum Flow Rate | 30L/min |
Maximum Working Pressure | 7 bar |
Connection Size | 2 x 15mm |
Thread Standard or Connection Type | Compression |