- N° de stock RS:
- 894-6853
- Fabricant:
- RS PRO
2 En stock, livraison sous 1 jour(s) (stock Europe)
105 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
16,62 €
(TVA exclue)
20,11 €
(TVA incluse)
Unité | Prix par unité |
1 + | 16,62 € |
- N° de stock RS:
- 894-6853
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
RS PRO Stainless Steel Finish Pull Handle, Aluminium Material, 150 mm Fixing Centres
If you're looking for a way to make opening or closing cabinets and drawers easier, this pull handle from RS PRO is an ideal choice. It's easy to install using just screws and a screwdriver.
The handle is made of aluminium with a stainless steel finish that's corrosion-resistant for a long-lasting option. Aluminium also has a high strength-to-weight ratio that makes this handle a lightweight and durable choice.
You'll find this pull handle used in homes as well as in commercial and office settings. Once installed, it provides a 41 mm clearance between the door and the inside of the handle for ample space and ease of use.
The handle is made of aluminium with a stainless steel finish that's corrosion-resistant for a long-lasting option. Aluminium also has a high strength-to-weight ratio that makes this handle a lightweight and durable choice.
You'll find this pull handle used in homes as well as in commercial and office settings. Once installed, it provides a 41 mm clearance between the door and the inside of the handle for ample space and ease of use.
Features and Benefits
- Pull handle type
- Bolt fix
- Fixing centres of 150 mm
- Aluminium material
- Stainless steel finish
- Handle diameter of 19 mm
Spécifications
Attribut | Valeur |
---|---|
Material | Aluminium |
Fixing Centres | 150mm |