RS PRO CEW Series End Bracket for Use with CPE, CTR, CDU, CDK

Sous-total (1 paquet de 10 unités)*

5,63 €

(TVA exclue)

6,81 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 210 unité(s) prête(s) à être expédiée(s)
  • Plus 2 960 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +0,563 €5,63 €

*Prix donné à titre indicatif

N° de stock RS:
878-7556
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

End Bracket

Accessory Type

End Bracket

Series

CEW

For Use With

CPE, CTR, CDU, CDK

Colour

Beige

Material

Polyamide 66

Standards/Approvals

RoHS

Hazardous Area Certification

No

Pays d'origine :
TW

RS PRO End Bracket for use with CDK, CDU, CPE, CTR


This RS PRO end bracket gives you a secure mechanical stop on a DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) rail terminal block. It's suitable for use with 2.5 mm², 4 mm², 6 mm² and 10 mm² terminal blocks.

The end block has an M3 clamping screw that's used to clamp your wires to metal. Made from PA66 UL94V-0 polyamide, it has a strong structure that’s both fire and abrasion-resistant. The bracket is suitable for operating in a temperature range of -40°C to +105°C. It’s also light, weighing just 5.6 g.

This bracket is part of RS PRO's high-quality bracket range and has a variety of uses that include installing, repairing or improving the function of terminal blocks. It’s made for use with CDK, CDU, CPE and CTR series terminal blocks.

Features and Benefits


• End block bracket for use with CDK, CDU, CPE and CTR

• Suited to 2.5 mm², 4 mm², 6 mm² and 10 mm² terminal blocks

• Made from PA66 UL94V-0 to be strong and resistant to fire

• Weighs 5.6 g

• Meets high standards for safety (UL and CSA approved)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes