Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate

Sous-total (1 unité)*

160,03 €

(TVA exclue)

193,64 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 21 unité(s) expédiée(s) à partir du 21 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +160,03 €

*Prix donné à titre indicatif

N° de stock RS:
877-7253
Numéro d'article Distrelec:
302-48-331
Référence fabricant:
ES-446
Fabricant:
Brainboxes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Brainboxes

Product Type

Device Server Serial Device Server

Nominal Supply Voltage

5 to 30 V dc

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

DB9 Connector 9 Pin Male

Standards/Approvals

Microsoft Certified Gold Partner, AEO C-TPAT, EMC: CE, RoHS, TAA, WEEE, IEEE802.3af

Maximum Baud Rate

1Mbps

Brainboxes PoE Ethernet to Serial Device Server


The Brainboxes PoE Ethernet to serial device server with power over Ethernet is a state-of-the-art device that provides access to 1 or 2 serial ports. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, deliver uncompromising performance. The power over Ethernet PoE uses IEEE 802.3af standard. The ES range provides simple, instantly networked serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. This device can be accessed via TCP/IP sockets from any networked device like an Android tablet, PC, or phone.

Different versions are available:

1 port RS232, stock no. 877-7253

2 port RS232, stock no. 877-7256

1 port RS422/485, stock no. 901-1337

2 port RS422/485, stock no. 901-1346

Features and Benefits


1 Port RS-232 with power over Ethernet IEEE802.3af

Ethernet to serial device server

User friendly interface, simple to use, and powerful in operation

Serial port tunnelling allows serial cable replacement over any distance, no software required

DB9- 9 Pin male connector

Optional DIN rail mounting kit

Quick, safe, and simple to install

No software required

Applications


Modem

POS

Printers

Industrial equipment

Certifications


CE

IP30 rated

Liens connexes