Thermaltronics Soldering Station 40 W, 220/240 V, 2 Outputs
- N° de stock RS:
- 860-9494
- Référence fabricant:
- TMT-9000S-2
- Fabricant:
- Thermaltronics
Sous-total (1 unité)*
520,46 €
(TVA exclue)
629,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 9 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 12 unité(s) expédiée(s) à partir du 04 mai 2026
- Plus 15 unité(s) expédiée(s) à partir du 24 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 520,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 860-9494
- Référence fabricant:
- TMT-9000S-2
- Fabricant:
- Thermaltronics
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
| Marque | Thermaltronics | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 40W | |
| Input Voltage | 220/240 V | |
| Soldering Tip Temperature | 475°C | |
| Number of Outputs | 2 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Thermaltronics | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 40W | ||
Input Voltage 220/240 V | ||
Soldering Tip Temperature 475°C | ||
Number of Outputs 2 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals CE | ||
- Pays d'origine :
- CN
TMT-9000S Soldering & Rework Station
Soldering & Rework Station
High thermal recovery & performance
13.56MHz power supply with built-in LCD display
Dual switchable soldering ports
No calibration or operator training required;Power cord not included. Please use the power cord, stock number 626-6751
Soldering / Rework Station - Thermaltronics
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Standards
CE
Supplied with
1x Power supply TMT-9000PS
1x Soldering handpiece holder SHH-1
1x Soldering handpiece SHP-1
1x Tip removal pad RMP-1
1x Handpiece grip green SG-1-GR
1x Handpiece grip grey SG-1-GY
1x Brass curls BC-1
1x Sulphide free sponge SPG-1
1x Soldering tip cartridge M7CH176
1x Soldering handpiece holder SHH-1
1x Soldering handpiece SHP-1
1x Tip removal pad RMP-1
1x Handpiece grip green SG-1-GR
1x Handpiece grip grey SG-1-GY
1x Brass curls BC-1
1x Sulphide free sponge SPG-1
1x Soldering tip cartridge M7CH176
Liens connexes
- Thermaltronics Digital Soldering Station 55 W 2 Outputs
- Thermaltronics Digital Soldering Station 50 W 2 Outputs
- Thermaltronics Soldering Accessory Soldering Iron Kit, for use with TMT-9000S
- Thermaltronics Soldering Accessory Soldering Iron Hand Piece, for use with TMT-9000S
- RS PRO Soldering Station 60 W 5 Outputs
- RS PRO Soldering Station 700 W 5 Outputs
- Thermaltronics 2.5 mm Straight Chisel 10 mm Soldering Iron Tip for use with MX-5000 TMT-9000S-2
- Thermaltronics 0.4 mm Bent Sharp 16 mm Soldering Iron Tip for use with TMT-9000S-2 MX-5200