RS PRO RJ Series Grey Die Cast Aluminium Enclosure, IP66 100 mm, 180 mm, 180 mm

Sous-total (1 unité)*

95,37 €

(TVA exclue)

115,40 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 42 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +95,37 €

*Prix donné à titre indicatif

N° de stock RS:
846-3008
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

100mm

External Length

180mm

External Width

180mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

RJ

Standards/Approvals

RoHS

Gasket Material

Neoprene

Pays d'origine :
IN

RS Pro IP66 Die cast Aluminium Powder Coated Enclosure


From RS Pro, a range of aluminium enclosures manufactured from Die Cast aluminium alloy. These enclosures are designed for harsh and demanding applications, such as outdoor environments. The enclosure boxes are watertight IP66 including a neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. This is an excellent enclosure available in various sizes all meeting IP66 including many other approvals and standards. All models are highly reliable and excellent quality.

Features and Benefits


• Watertight

• Designed for harsh, demanding applications

• Die Cast Aluminium Alloy (ALSi12)

• DIN rail mounting point

• Enclosure box wall thickness is 3 mm

• Powder coated grey finish

What Is Included?


• Enclosure lid and base

• Neoprene O-Ring gasket / seal

• 4 x Stainless steel lid screws

• 4 x Copper plated earthing screws for grounding

What is an enclosure?


General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes have to ability enclose DIN Rail mounted electrical components (if fitted) and shield them from interfering circumstances.

This enclosure is not flanged


What does IP66 mean?


IP rating is known as – Ingress Protection or International Protection Rating;Ratings are defined to the International Standard EN 60529 (British BS EN 60529:1992, European IEC 60529:1989);The standards are used to define the level of sealing effectiveness of electrical enclosures.;Standard denotes the protection against foreign bodies like dirt and water.;The rating consists of the letters IP followed then by 2 digits/numbers (IP 66);The first number stands for the level of protection provided against solid bodies.;The second number describes the degree of protection for the equipment within the enclosure from water.;Example IP66 = First number (6) Solids;Example IP66 = Second number (6) Liquids

Approvals

DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
CE
MIL-STD-810G (Mechanical Vibration & Shock Test)
ASTM B117
IEC 62262
IK 60068-2-75

Liens connexes