- N° de stock RS:
- 840-0650
- Fabricant:
- RS PRO
8 En stock, livraison sous 1 jour(s) (stock Europe)
89 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
4,02 €
(TVA exclue)
4,86 €
(TVA incluse)
Unité | Prix par unité |
1 + | 4,02 € |
- N° de stock RS:
- 840-0650
- Fabricant:
- RS PRO
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
RS PRO Steel Concrete Bolt M8 x 80 mm
These steel-concrete bolts from RS PRO are designed for use with our flexible bollards. The durable steel threads firmly grip concrete without being damaged, so they'll anchor the bollards securely into the ground.
The bolts' steel material makes them highly resistant to mechanical damage, corrosion and heat. This also makes them secure and long-lasting, so you won't need to replace or tighten them often. The bolts won't deform or warp concrete, so you can safely install them close to the edges of a concrete fixture.
This bolt is suitable for fixing bollards with a maximum thickness of 10 mm. You'll commonly find these types of bolts used for construction and security applications.
The bolts' steel material makes them highly resistant to mechanical damage, corrosion and heat. This also makes them secure and long-lasting, so you won't need to replace or tighten them often. The bolts won't deform or warp concrete, so you can safely install them close to the edges of a concrete fixture.
This bolt is suitable for fixing bollards with a maximum thickness of 10 mm. You'll commonly find these types of bolts used for construction and security applications.
Features and Benefits
Length of 80
mm
Steel material
Maximum fixing thickness of 10 mm
M8 thread size
Plug and thread stalk type
mm
Steel material
Maximum fixing thickness of 10 mm
M8 thread size
Plug and thread stalk type
Spécifications
Attribut | Valeur |
---|---|
Thread Size | M8 |
Type | Plug, Thread Stalk |
Length | 80mm |
Fixing Hole Diameter | 12mm |
Maximum Fixing Thickness | 10mm |
Material | Steel |