Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x Cable Gland

Offre groupée disponible

Sous-total (1 unité)*

9,27 €

(TVA exclue)

11,22 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 150 unité(s) prête(s) à être expédiée(s)
  • Plus 631 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 103 unité(s) expédiée(s) à partir du 31 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 149,27 €
15 - 498,79 €
50 +8,52 €

*Prix donné à titre indicatif

N° de stock RS:
839-5343
Numéro d'article Distrelec:
155-19-173
Référence fabricant:
53112640
Fabricant:
Lapp
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Lapp

Product Type

Cable Gland

Kit Contents

1 x Cable Gland

Number of Pieces

25

Series

SKINTOP

Hazardous Area Certification

No

Standards/Approvals

cULus

Thread Size

M25

Statut RoHS : Exempté

Pays d'origine :
DE

LAPP SKINTOP Series Cable Gland, M25 Thread size, 9mm Minimum Cable Diameter - 53112640


This cable gland is a nickel-plated brass component designed for robust performance in industrial settings. With a thread size of M25, it allows cables with diameters ranging from 9mm to 17mm to pass through securely. It is engineered for resilience under harsh conditions, ensuring a long-lasting connection.

Features & Benefits


• Provides a low-resistance screen contact for optimal performance

• Designed for a wide temperature range of -40°C to +100°C

• Capable of withstanding mechanical stress for enhanced dependability

• IP68 rated for effective protection against water and dust

Applications


• Utilised in automation systems for reliable cable management

• Suitable for electrical enclosures needing waterproofing

• Effective in mechanical installations requiring durability

• Used with copper-screened cables for effective earthing

• Ideal for requiring strain relief and high protection standards

What materials are used in the construction of this component?


It features a nickel-plated brass body, ensuring enhanced durability and corrosion resistance. The sealing ring is made of ozone and UV-resistant CR, while the O-ring utilises NBR for increased longevity in various conditions.

How does this product ensure strain relief for cables?


The unique design incorporates a lamellar cage insert that firmly grips the cable, providing effective strain relief to prevent damage and disconnection during operation.

What is the significance of the IP68 rating for this device?


The IP68 rating indicates it is fully dust-tight and can withstand prolonged immersion in water, making it suitable for demanding environments where moisture and particulate ingress may occur.

Liens connexes