- N° de stock RS:
- 832-5275
- Référence fabricant:
- 7100009688
- Fabricant:
- 3M
13 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
20,93 €
(TVA exclue)
25,33 €
(TVA incluse)
Unité | Prix par unité |
1 - 5 | 20,93 € |
6 - 14 | 20,09 € |
15 + | 19,46 € |
- N° de stock RS:
- 832-5275
- Référence fabricant:
- 7100009688
- Fabricant:
- 3M
Documentation technique
- Acrylic Adhesives DP8405NS - data sheet
- Acrylic Adhesives DP8405NS - Product Data Sheet
- Structural Adhesive Product Selection Guide
- Guide - 3M™ EPX™ Applicators and Nozzles
- Colle acrylique DP8405NS - fiche technique
- Structutal acrylic adhesive DP8405 (FR - SDS)
- Contraintes, préparation de surface et application des colles et rubans adhésifs industriels 3M
- Structutal acrylic adhesive DP8405 (NL - SDS)
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
3M™ Scotch-Weld™ Acrylic Adhesive DP8405NS
This DP8405NS adhesive from 3M™ is a high-performing, durable two-part acrylic adhesive which provides structural strength in minutes.
The toughened adhesive offers improved adhesion to many metals and plastics, including slightly oily surfaces.
The toughened adhesive offers improved adhesion to many metals and plastics, including slightly oily surfaces.
Features & Benefits
Good shear and high peel strength
Toughened adhesive proving structural strength in minutes
Glass beads control the bond line thickness
Cure speed can be increased by applying heat
Toughened adhesive proving structural strength in minutes
Glass beads control the bond line thickness
Cure speed can be increased by applying heat
Applications
Metal
Wood
Plastic
Aesthetics
Design Solutions
Oily surfaces
Plastic and composites
Metalworking applications
Wood
Plastic
Aesthetics
Design Solutions
Oily surfaces
Plastic and composites
Metalworking applications
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
3M™ Scotch-Weld™ Acrylic Adhesive 8405NS, 45 ml, Green
Features and Benefits
• Three times the impact strength of ordinary acrylic adhesives
• Bonds to a variety of surfaces, including most metals and many plastics
• Excellent shear, peel and high impact strength
• Non-sag formulation ensures adhesive stays where applied
• Low odour advantages: improve your environment with 3Ms low odour structural adhesives
• Improve aesthetics: invisible joints, replace rivets, welds and screws, create smoother bond lines
• Lightweighting: eliminate the weight of mechanical fasteners, use thinner, lighter materials
• Freedom to design: bond multiple materials, smaller joints take up less space
• Cost-efficient: use thinner materials to decrease costs, eliminate post-finishing
• Accurate and easy: control dispensing with 3M™ EPX™ exact proportioning and mixing applicators
• Stronger bonds: eliminate stress concentrations
• Bonds to a variety of surfaces, including most metals and many plastics
• Excellent shear, peel and high impact strength
• Non-sag formulation ensures adhesive stays where applied
• Low odour advantages: improve your environment with 3Ms low odour structural adhesives
• Improve aesthetics: invisible joints, replace rivets, welds and screws, create smoother bond lines
• Lightweighting: eliminate the weight of mechanical fasteners, use thinner, lighter materials
• Freedom to design: bond multiple materials, smaller joints take up less space
• Cost-efficient: use thinner materials to decrease costs, eliminate post-finishing
• Accurate and easy: control dispensing with 3M™ EPX™ exact proportioning and mixing applicators
• Stronger bonds: eliminate stress concentrations
Applications
Viscoplastic two-part acrylic adhesive with good stability under static and dynamic loads (vibration and impact). Very fast rate of strengh build. Very short work life.
3M™ Scotch-Weld™ Acrylic Adhesive DP8405NS is a non-sag, tough, two-part acrylic adhesive with improved adhesion to many plastics and metals, including those with slightly oily surfaces. It features a fast rate of strength build to provide structural strength in just minutes.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Spécifications
Attribut | Valeur |
---|---|
Trade Name | Scotch-Weld 8405N |
Adhesive Type | Acrylic Adhesive |
Application | Aerospace, Automotive, Construction, Consumer Goods, Electronics, General Industrial, Metal, MRO, Signage, Specialty Vehicle |
Material Compatibility | Ceramic, Glass, Metal, Plastic, Wood |
Colour | Green |
Acrylic Type | Acrylic |
Product Form | Liquid |
Package Type | Dual Cartridge |
Package Size | 45 ml |
Cure Time | 24 h |
Shear Strength | 1000 psi |
Viscosity Measurement | 75000cP/s |
- N° de stock RS:
- 832-5275
- Référence fabricant:
- 7100009688
- Fabricant:
- 3M
- Acrylic Adhesives DP8405NS - data sheet
- Acrylic Adhesives DP8405NS - Product Data Sheet
- Structural Adhesive Product Selection Guide
- Guide - 3M™ EPX™ Applicators and Nozzles
- Colle acrylique DP8405NS - fiche technique
- Structutal acrylic adhesive DP8405 (FR - SDS)
- Contraintes, préparation de surface et application des colles et rubans adhésifs industriels 3M
- Structutal acrylic adhesive DP8405 (NL - SDS)