Siemens Sealing Cover For Use With 3SK1

Sous-total (1 paquet de 5 unités)*

28,94 €

(TVA exclue)

35,015 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 22 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +5,788 €28,94 €

*Prix donné à titre indicatif

N° de stock RS:
831-6081
Référence fabricant:
3ZY1321-1AA00
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Product Type

Cover

Accessory Type

Sealing Cover

For Use With

3SK1

Standards/Approvals

No

Series

SIRIUS 3RP25

Statut RoHS : Exempté

SIRIUS 3RP25 - Multifunction Timer Relay


Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.

Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.

Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.

The scope of supply already includes adhesive films for marking of functions.

The 3RP25 timing relays replace the well-proven 3RP15 series.

Features and Benefits:


  • Multifunction time relay

  • LED indicator

  • Screw-type or spring-loaded terminals

  • Time range selector switch on the front

  • DIN rail mounting

  • Accessories for 3RP25:


  • Push-in lugs for wall mounting, stock-no. 831-6088

  • Sealing cover for 17.5 mm time relays, stock-no. 831-6081

  • Sealing cover for 22.5 mm time relays, stock-no. 831-6085

  • Liens connexes