RS PRO, M25 Exterior Thread, Polyamide 66
- N° de stock RS:
- 822-9883
- Numéro d'article Distrelec:
- 304-17-863
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 paquet de 10 unités)*
5,77 €
(TVA exclue)
6,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 80,00 €
En stock
- Plus 100 unité(s) expédiée(s) à partir du 30 mars 2026
- Plus 4 350 unité(s) expédiée(s) à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 140 | 0,577 € | 5,77 € |
| 150 - 490 | 0,547 € | 5,47 € |
| 500 + | 0,529 € | 5,29 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 822-9883
- Numéro d'article Distrelec:
- 304-17-863
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Exterior Thread Size | M25 | |
| Material | Polyamide 66 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Exterior Thread Size M25 | ||
Material Polyamide 66 | ||
- Pays d'origine :
- TW
RS PRO M25 to M20 Cable Gland Adaptor, Nylon 66
This cable gland adaptor from the reliable RS PRO range allows you to connect an M25 metric thread to an M20 thread. Cable glands are used to connect cables to equipment, relieve strain on cable connections and to seal cables that pass through a bulkhead or gland plate. The reducer adaptor offers a quick and easy solution to mismatched cable gland and borehole sizes.
The reducer adaptor is constructed from Nylon 66 for high mechanical strength, rigidity and resistance to heat and chemicals. The material meets the UL 94V-2 standard for flammability (burning stops within 30 seconds on a vertical specimen).
Part of the trusted RS PRO range, the adaptor has been stringently tested for quality. It also meets the standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for safe electrostatic discharge. This kind of adaptor is used in a wide variety of applications, including instrumentation and automation systems.
Features and Benefits
• Cable gland adaptor
• Reducer
• Exterior thread size of M25 x 1.5
• Exterior thread size of M20 x 1.5
• Made from Nylon 66 for high mechanical strength, rigidity and heat and chemical resistance
• Meets the UL 94V-2 standard for flammability
• Black colour
• Conforms to the Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 8229883
Large Pack Size
RS stock no: 2691873
Liens connexes
- RS PRO Cable Gland Adapter M20 Interior Thread, Polyamide 66
- RS PRO Cable Gland Adapter M25 Interior Thread, Polyamide 66
- RS PRO Cable Gland Adapter M25 Interior Thread, Polyamide 66
- RS PRO Cable Gland Adapter M32 Interior Thread, Polyamide 66
- Peppers Cable Gland Adapter M25 Interior Thread AR Series
- RS PRO Cable Gland Adapter M20 Interior Thread, Polyamide 66
- RS PRO Cable Gland Adapter M16 Interior Thread, Polyamide 66
- RS PRO Cable Gland Adapter M20 Interior Thread, Brass