Molex USB 2.0, Male USB A to Male Mini USB B, 1.5m

Offre groupée disponible

Sous-total (1 unité)*

5,08 €

(TVA exclue)

6,15 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
1 - 95,08 €
10 - 244,83 €
25 - 494,58 €
50 - 994,37 €
100 +4,16 €

*Prix donné à titre indicatif

N° de stock RS:
822-3226
Référence fabricant:
88732-8702
Fabricant:
Molex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Molex

Molex Male USB A to Mini B Cable, 1.5m, USB 2.0 - 88740 Series - 88732-8702


Use this Molex USB (universal serial bus) 2.0 cable to transfer data and charge portable electrical devices such as phones and cameras. This 1.5m-long cable is highly effective at eliminating RFI (radio frequency interference) and EMI (electromagnetic interference), ensuring seamless data transfer between devices. The cable can be used to provide a connection from a computer to other portable devices, including keyboards and network hubs. Most devices on the market are compatible with this cable's standard connectors.

• Protected from electromagnetic interference for very stable data-transfer speeds
• Fitted with gold-plated mating, allowing high-performance connections and durability
• Mates with a range of standard connections widely used in portable electrical devices
• OTG (on-the-go) feature allows mobile devices and other peripherals to act as a USB host

Applications


• Charging for portable electrical devices
• Data transfer
• Home offices

What are the most common devices that use USB A to Mini B connections?


Typically, this type of Molex cable would be used to connect a computer or laptop to peripheral devices such as digital cameras. The cable makes speedy and reliable data transfer and charging possible.

Liens connexes