MH Connectors MHDM 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- N° de stock RS:
- 821-2848
- Référence fabricant:
- MHDM37SS
- Fabricant:
- MH Connectors
Offre groupée disponible
Sous-total (1 unité)*
8,36 €
(TVA exclue)
10,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 29 unité(s) prête(s) à être expédiée(s)
- Plus 54 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 49 | 8,36 € |
| 50 - 99 | 7,96 € |
| 100 - 249 | 7,53 € |
| 250 - 499 | 7,12 € |
| 500 + | 6,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 821-2848
- Référence fabricant:
- MHDM37SS
- Fabricant:
- MH Connectors
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
| Marque | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | MHDM | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Sélectionner tout | ||
|---|---|---|
Marque MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series MHDM | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
D-Sub Solder Cup Female Socket Connectors MHDB and MHDM Series
A range of MHDB and MHDM Series D-Sub Solder Cup Socket Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.
Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Socket Connectors is a UL94 V-0 Black Glass filled PBT.
The Brass Tin-Gold plated terminals of these D-Sub Solder Cup Socket Connectors are manufactured as follows:
MHDB Series:
787-3852 stamped and formed Solder Cup receptacle 9 way
787-3864 stamped and formed Solder Cup receptacle 15 way
787-3877 stamped and formed Solder Cup receptacle 25 way
821-2841 stamped and formed Solder Cup receptacle 37 way
MHDM Series:
787-3874 machined Solder Cup receptacle 9 way
787-3886 machined Solder Cup receptacle 15 way
787-3899 machined Solder Cup receptacle 25 way
821-2848 machined Solder Cup receptacle 37 way
MH - D-Sub Connectors
Liens connexes
- MH Connectors MHDM 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHDM 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHDM 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHDM 15 Way Straight D-Sub Connector
- MH Connectors MHDM 9 Way Straight D-Sub Connector
- MH Connectors MHDM 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- MH Connectors MHDM Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDB 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector