Igus Polymer Cable Trunking Accessory, 17, E16, e-chain, Z16
- N° de stock RS:
- 817-9570
- Référence fabricant:
- 117.3.12P
- Fabricant:
- Igus
Sous-total (1 paire)*
7,34 €
(TVA exclue)
8,88 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s)
- Plus 50 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paire(s) | la paire |
|---|---|
| 1 + | 7,34 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 817-9570
- Référence fabricant:
- 117.3.12P
- Fabricant:
- Igus
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
| Marque | Igus | |
| Trunking Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Width | 48.5 mm | |
| Series | 17, E16, e-chain, Z16 | |
| Sélectionner tout | ||
|---|---|---|
Marque Igus | ||
Trunking Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Width 48.5 mm | ||
Series 17, E16, e-chain, Z16 | ||
- Pays d'origine :
- DE
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
Liens connexes
- Igus Polymer Cable Trunking Accessory E16 Z16
- Igus Igumid G Cable Trunking Accessory 17 e-chain, Z16
- Igus Igumid G Cable Trunking Accessory 17 e-chain, Z16
- Igus Igumid G Cable Trunking Accessory 17 e-chain, Z16
- Igus Igumid G Cable Trunking Accessory 17 e-chain, Z16
- Igus Cable Trunking Accessory e-chain
- Igus Polymer Cable Trunking Accessory e-chain
- Igus Polymer Cable Trunking Accessory e-chain