UNELVENT Dehumidifier, 7L water tank, 30L/day extraction rate Type C - European Plug
- N° de stock RS:
- 815-7555
- Référence fabricant:
- DHUM 30 EN
- Fabricant:
- UNELVENT
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 815-7555
- Référence fabricant:
- DHUM 30 EN
- Fabricant:
- UNELVENT
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | UNELVENT | |
| Sélectionner tout | ||
|---|---|---|
Marque UNELVENT | ||
Statut RoHS : Exempté
UNELVENT Domestic Dehumidifier
The Hengstler 891 series hour counter is a 7-digit digital, panel mount device. It has a supply voltage rating of 230VAC. This counter has good readability of the display with operating indicator.
Features and Benefits
• Programmable 1 to 24-hours running-on timer
• Anti-frost function activates when the ambient temperature falls below approximately 15°C
• Automatic reset in the event of a power failure
• Warning sign when the water tank saturates
• Automatic shut-off function activates when the water tank is full
• Easy-clean air filter
• Continuous water drainage device
• Removable water tank
• Carrying handles
• Mounted on wheels
• Refrigerant type is R410A
• Noise level of 46dB (A)
• Water tank capacity of 7ltr
• Plug type is type C - European plug
• Supply power of 650W
• Dimensions are 481mm x 286mm x 628mm
• Anti-frost function activates when the ambient temperature falls below approximately 15°C
• Automatic reset in the event of a power failure
• Warning sign when the water tank saturates
• Automatic shut-off function activates when the water tank is full
• Easy-clean air filter
• Continuous water drainage device
• Removable water tank
• Carrying handles
• Mounted on wheels
• Refrigerant type is R410A
• Noise level of 46dB (A)
• Water tank capacity of 7ltr
• Plug type is type C - European plug
• Supply power of 650W
• Dimensions are 481mm x 286mm x 628mm
Applications
• Product drying
• Production and processing
• Packaging
• Storage
• Production and processing
• Packaging
• Storage
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
