RS PRO PT100 RTD Sensor Temperature Sensor 150 mm Long, 70 °C Max

Offre groupée disponible

Sous-total (1 unité)*

34,89 €

(TVA exclue)

42,22 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 30 unité(s) prête(s) à être expédiée(s)
  • Plus 84 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 434,89 €
5 - 933,14 €
10 +31,39 €

*Prix donné à titre indicatif

N° de stock RS:
813-878
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

RTD Sensor Temperature Sensor

Sensor Type

PT100

Probe Length

150mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

70°C

Series

TT

Cable Length

1m

Probe Material

Stainless Steel

Hazardous Area Certification

NO

Statut RoHS : Exempté

Pays d'origine :
GB

RS PRO Temperature Sensor for Air Conditioning


Different industries need different solutions to keep up with the evolving world. If humidity and temperature are in play, Humidity/Temperature Transmitter seems to capture both requirements to support many applications. Merging both strengths, the Sensor can meet the specific demands of temperature-sensitive devices.

Those popular products have their place across everyday life situations, from the apparent objects in our home, such as kettle or toaster to more advance applications including monitoring the temperature in alcohol breathalysers or maintaining temperature for equipment to fabricate medical drugs. Still, the key message is the responsiveness and accuracy of the detection circuit is essential for quality control.

We are proudly introducing our own branded RS PRO Temperature Sensor for Air Conditioning for use with most air conditioning control systems. This Air Sensing Temperature offers an impressive range from – 30°C to + 70ׄ°C providing a reliable operating temperature scale for the external application. The 2-wire Sensor with brass probes accelerates a linear response and positive temperature coefficient.

You do not have to pay a premium price to get a professional quality part as our engineers testified our Transmitter so that you can purchase with full confidence.

Depending on sensor types and package type requirements, you can check the following options:

Sensor Types:

  • Thermistor: direct Thermistor (NTC) temperature (10 kΩ at 25°C) versions

  • PT 100 Sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient

  • Package Types:

  • Space Air (813-806; 376-1477) a white ventilated unit for interior use, temperature range -10°C to + 60°C

  • Duct Air (813-862) an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range – 30°C to + 70°C

  • Outside Air (813-828; 813-878) an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30°C to +70°C

  • Liquid Immersion (813-834; 813-884) an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30°C to +70°C

  • Pipe-Clamp on (813-840; 813-890) a sensing element located in a lug which is fitted to the pipe via a cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C

  • Features and Benefits


  • Suitable for most outside applications where an air conditioning control system is in place

  • 2-wire Sensor accelerate a linear response and positive temperature coefficient

  • The sensing temperature ranging from – 30°C to + 70ׄ°C

  • Robust Temperature Detector providing responsiveness and accuracy

  • When buying outside Temperature Sensor, you are getting a long-term stability

  • Applications


    The Temperature Sensor/Transmitter with a diverse range of industries across multiple sectors makes them desirable in:

  • Cleanroom monitoring

  • HVAC (Heating Ventilation, and Air Conditioning)

  • Ideal for applications where space is at a premium

  • Use with building management systems

  • Home appliances

  • Drug industry

  • Frequently asked questions


    How long does Humidity/Temperature Sensor last?

    Depending on how the unit is getting maintain along with the effectiveness of parameters will determine life expectancy. The average estimated life of a Temperature Sensor should last around seven to ten years.

    Why RS PRO?

    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards.

    We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    Note

    The pockets have grub screw probe fixing for easy replacement.

    Liens connexes