Wieland 58.506.9055.0 WT 6 PE Series Earth Terminal Block Yellow, Green, 24AWG, 8 AWG, 1-Level, Screw, ATEX
- N° de stock RS:
- 811-3817
- Référence fabricant:
- 58.506.9055.0
- Fabricant:
- Wieland
Sous-total (1 paquet de 10 unités)*
51,95 €
(TVA exclue)
62,86 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 5,195 € | 51,95 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 811-3817
- Référence fabricant:
- 58.506.9055.0
- Fabricant:
- Wieland
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
| Marque | Wieland | |
| Product Type | Earth Terminal Block | |
| Colour | Yellow, Green | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Voltage | 1kV | |
| Series | WT 6 PE | |
| Minimum Wire Size AWG | 24AWG | |
| Cable CSA | 24, 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Pitch | 8mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | VDE, GL, CSA | |
| Sélectionner tout | ||
|---|---|---|
Marque Wieland | ||
Product Type Earth Terminal Block | ||
Colour Yellow, Green | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Voltage 1kV | ||
Series WT 6 PE | ||
Minimum Wire Size AWG 24AWG | ||
Cable CSA 24, 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Pitch 8mm | ||
Termination Type Screw | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals VDE, GL, CSA | ||
WT 6 Feed-Through Terminals and Earth Terminal
Feed-through block with scree connection for mounting on TS35 DIN rail
Nominal cross section: 6mm²
Maximum electrical current: 57A/10mm²
Connector capacity: 2 wires, equal size 0.2-4mm²
For the compatible WT 6 PE earth (ground) block: See RS 811-3817
Selos
Liens connexes
- Wieland 58.503.9055.0 WT 2.5 PE Series Earth Terminal Block Green 2.5 mm² Screw, ATEX
- Wieland 58.504.9055.0 WT 4 PE Series Earth Terminal Block Yellow 26-10 AWG Screw, ATEX
- Wieland 58.510.9055.0 WT 10 PE Series Earth Terminal Block Yellow 20-6 AWG Screw, ATEX
- Wieland 58.516.9055.0 WT 16 PE Series Earth Terminal Block Green 14-4 AWG Screw, ATEX
- Wieland 58.504.9255.0 WT 4 E PE Series Earth Terminal Block Green 26-10 AWG Screw, ATEX
- Wieland 58.504.9155.0 WT 4 D2/2 PE Series Earth Terminal Block Green 26-10 AWG Screw, ATEX
- Wieland 56.203.9055.0 WTP 2.5/4 PE Series Earth Terminal Block Green 2.5 mm² Plug-In, ATEX
- Wieland 58.503.0055.7 WT 2.5 Series Feed Through Terminal Block Green 1-Level ATEX