Lapp SKINTOP Series 10 Cable Gland, kit contents: 1 x Cable Gland

Offre groupée disponible

Sous-total (1 paquet de 5 unités)*

28,04 €

(TVA exclue)

33,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Paquet(s)
le paquet
Prix par unité*
1 - 428,04 €5,608 €
5 +25,26 €5,052 €

*Prix donné à titre indicatif

N° de stock RS:
807-9830
Référence fabricant:
53111450
Fabricant:
Lapp
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Lapp

Product Type

Cable Gland

Kit Contents

1 x Cable Gland

Number of Pieces

10

Series

SKINTOP

Hazardous Area Certification

No

Standards/Approvals

CE

Thread Size

M40

LAPP SKINTOP Series Cable Gland, M40 Thread size, 16mm Minimum Cable Diameter - 53111450


This cable gland is designed for robust applications requiring secure cable entry. Featuring an M40 thread size, it accommodates maximum cable diameters of 28mm and minimum diameters of 16mm. Made from durable polyamide, this product ensures long-lasting performance in harsh conditions, with a temperature resilience ranging from -40°C to +100°C. The cable gland is highly rated for waterproof and dust-tight operation with an impressive IP68 and IP69 rating.

Features & Benefits


• High oil resistance for dependable performance

• Designed for permanent vibration protection and stability

• Accommodates a wide range of cable sizes

• Provides optimal strain relief for enhanced durability

Applications


• Used on offshore platforms for secure cable management

• Suitable for machinery and equipment manufacturing

• Ideal for photovoltaic system installations

• Applied in automation technology requiring optimal protection

How does the cable gland ensure reliable sealing in high-pressure environments?


The IP68 and IP69 ratings indicate its capability to withstand high-pressure cleaning processes, ensuring that it maintains a strong protective seal against water and dust ingress.

What materials are utilised in constructing this cable gland?


The body is made from polyamide, which provides high strength and resistance to chemicals, while the seal is composed of CR rubber, enhancing its durability and effectiveness.

What is the temperature range for safe operation?


It functions effectively in temperatures between -40°C to +100°C, making it suitable for a broad array of industrial applications where varying temperatures are present.

Liens connexes