Fluke Fluke-714B AR Temperature Calibrator
- N° de stock RS:
- 805-2431
- Référence fabricant:
- Fluke-714B AR
- Fabricant:
- Fluke
Sous-total (1 unité)*
1 786,00 €
(TVA exclue)
2 161,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 786,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 805-2431
- Référence fabricant:
- Fluke-714B AR
- Fabricant:
- Fluke
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
| Marque | Fluke | |
| Battery Type | AA | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Temperature Calibrator | |
| Power Source | Battery | |
| Width | 84mm | |
| Standards/Approvals | IEC 61010-1 | |
| Weight | 515g | |
| Height | 52.5mm | |
| Length | 188.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Battery Type AA | ||
Product Type Temperature Calibrator | ||
Calibrator Type Temperature Calibrator | ||
Power Source Battery | ||
Width 84mm | ||
Standards/Approvals IEC 61010-1 | ||
Weight 515g | ||
Height 52.5mm | ||
Length 188.5mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Fluke RTD Temperature Calibrator
The Fluke RTD temperature calibrator is an ideal test tool for temperature calibration professionals who want a highly accurate, easy-to-use and single-function temperature calibrator. This device is an Arabic version of the FLUKE 714B calibrator.
Features and Benefits
The Fluke RTD temperature calibrator can measure and simulate 17 different thermocouples types and resistance
Measure 4mA to 20mA signals while simultaneously sourcing a temperature signal
Hanging tool included with every unit
Configurable 0% and 100% source settings for quick 25% linearity checks
Linear ramp and 25% step auto ramp based on 0% and 100% settings
Dual input and backlit display for easy interpretation of measurements
Power down settings remembered at power up for easy restart of tests
1-year and 2-year specifications and traceable certificate of calibration
Applications
Process control automation
Manufacturing
Instrumentation
Certifications
IP52 rated
IEC 61326-1
IEC 61010-1
Liens connexes
- Fluke Fluke-714B Temperature Calibrator
- Fluke Fluke-714B Temperature Calibrator, UKAS
- Fluke Fluke-714B Temperature Calibrator, RSCAL
- Fluke Fluke-712B AR Temperature Calibrator
- Fluke Fluke-712B Temperature Calibrator
- Fluke Fluke-712B Temperature Calibrator, UKAS
- Fluke Fluke-712B Temperature Calibrator, RSCAL
- Fluke Temperature Calibrators