Phoenix Contact Flat Nut for use with Flush Type Connector

Offre groupée disponible

Sous-total (1 unité)*

0,77 €

(TVA exclue)

0,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 262 unité(s) prête(s) à être expédiée(s)
  • Plus 274 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 40,77 €
5 - 240,74 €
25 - 490,68 €
50 +0,56 €

*Prix donné à titre indicatif

N° de stock RS:
802-5498
Référence fabricant:
1504097
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Accessory Type

Flat Nut

Product Type

Connector Accessory

For Use With

Flush Type Connector

Material

Copper, Nickel, Zinc

Standards/Approvals

ECLASS-13.0, RoHS

Series

SACC-E-MU-M16

Pays d'origine :
DE

Phoenix Contact Connector Accessory, Flat Nut Type, M16 Thread - SACC-E-MU-M16 - 1504097


When you need to reliably join connectors to your electrical equipment, choose this flat nut from Phoenix Contact. It's designed to keep your threaded mains adapter linked to a device and it prevents accidental disconnection in vibrating systems. Thanks to durable nickel-plated brass construction, the unit withstands impact and corrosion, so you can be assured of long-term performance in harsh environments. This material is also resistant to heat and fire, so withstands the demands of challenging industrial conditions.

This nut has a self-locking mechanism, which eliminates the need for washers and makes your setup simple. Its hexagonal design makes it easy to install either by hand or with a wrench. An integrated cable gland helps to prevent damage to the connector wire caused by bending at dangerous angles. You'll find this versatile component commonly used everywhere from electrical installations to robotics and industrial automation systems.

Features & Benefits


• Comes in a pack of 100, so you'll have enough on hand for numerous jobs

• Light weight of 2.85g makes it easy to handle and ensures it doesn't strain your equipment

Liens connexes