onsemi NCP1117ST50T3G, Voltage Regulator 20V SOT-223 4-Pin
- N° de stock RS:
- 802-2130
- Référence fabricant:
- NCP1117ST50T3G
- Fabricant:
- onsemi
Offre groupée disponible
Sous-total (1 paquet de 20 unités)*
13,74 €
(TVA exclue)
16,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 60 unité(s) prête(s) à être expédiée(s)
- Plus 300 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 1 140 unité(s) expédiée(s) à partir du 13 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 20 - 180 | 0,687 € | 13,74 € |
| 200 - 480 | 0,592 € | 11,84 € |
| 500 - 980 | 0,514 € | 10,28 € |
| 1000 - 1980 | 0,451 € | 9,02 € |
| 2000 + | 0,411 € | 8,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 802-2130
- Référence fabricant:
- NCP1117ST50T3G
- Fabricant:
- onsemi
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
| Marque | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 4 | |
| Series | NCP1117 | |
| Width | 3.7 mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.69mm | |
| Minimum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | AEC-Q100 | |
| Distrelec Product Id | 304-45-668 | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 4 | ||
Series NCP1117 | ||
Width 3.7 mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.69mm | ||
Minimum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Automotive Standard AEC-Q100 | ||
Distrelec Product Id 304-45-668 | ||
The ON Semiconductor NCP1117ST50T3G is an LDO positive linear voltage regulator from the NCP1117 series. This is a fixed voltage LDO regulator with an output voltage rating of 5V. It comes in a SOT-223 3-pin + tab package.
Versions Available:
802-2130 - pack of 20
124-5349 - reel of 4000
NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor
The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.
In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.
• Output current in excess of 1A
• Fixed or variable voltage options
• 1.2V Dropout Voltage (max) @ 800mA Over Temperature
• Current limit and thermal shutdown protection
• NCV part numbers are for automotive applications
Applications
• Consumer and Industrial Equipment Point of Regulation
• Active SCSI Termination for 2.85 V Version
• Switching Power Supply Post Regulation
• Hard Drive Controllers
• Battery Chargers
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Liens connexes
- onsemi, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117ST50T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST12T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117STAT3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117STAT3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST18T3G, Voltage Regulator 20V SOT-223 4-Pin