Fluke Fluke -720RTD Pressure Calibrator, For Use With 719 Pro Pressure Calibrator, 721 Pressure Calibrator
- N° de stock RS:
- 796-1646
- Référence fabricant:
- Fluke -720RTD
- Fabricant:
- Fluke
Sous-total (1 unité)*
432,00 €
(TVA exclue)
522,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 80,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 30 mars 2026
- Plus 3 unité(s) expédiée(s) à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 432,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 796-1646
- Référence fabricant:
- Fluke -720RTD
- Fabricant:
- Fluke
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
| Marque | Fluke | |
| Accessory Type | RTD Temperature Probe | |
| Product Type | Pressure Calibrator | |
| For Use With | 719 Pro Pressure Calibrator, 721 Pressure Calibrator | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Accessory Type RTD Temperature Probe | ||
Product Type Pressure Calibrator | ||
For Use With 719 Pro Pressure Calibrator, 721 Pressure Calibrator | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Statut RoHS non applicable
- Pays d'origine :
- DK
FLUKE Temperature Probe, RTD Sensor Type, For Use With 719 and 721 Series Pressure Calibrator - Fluke-720RTD
Need to calibrate your pressure measuring device? This RTD-type temperature probe from FLUKE is hot stuff. It offers plug-and-play functionality with pressure calibrators in the 719 and 721 series, so there's no need to manually set the probe type. Simply connect the handy gadget to the reader, configure the display to temperature and you're good to go. Thanks to an accuracy of +0.25°C and a pin-sharp resolution of 0.01°C, you can be sure of the highest levels of precision in your results.
Features & Benefits
• Spiral cable design for flexible movement
• Stainless steel probe sheath is resistant to corrosion and wear for a long service life
• Insertion depth of 254mm helps minimise conduction errors
• Wide temperature measurement range between -40°C and +150°C for use in demanding environments
Applications
• Heating system maintenance
• Scientific laboratories
• Industrial processes
What's an RTD sensor?
An RTD (resistance temperature detector) sensor uses changes in resistance to calculate temperature. Resistance increases as you turn up the heat, so you can calculate temperature by measuring fluctuations in the sensor's electrical resistance.
Fluke RTD Temperature Probe 720RTD
The Fluke-720RTD temperature probe is for use with Fluke 721 precision pressure calibrators and Fluke 719Pro electric pressure calibrators. The 720RTD has a 10 inch (254mm) insertion depth with ¼ inch (6.3mm) diameter stainless steel sheath. If a Fluke 721 precision pressure calibrator is used with the Fluke 720RTD probe then it is not necessary to set the probe type. The user simply connects probe to calibrator and configures the display to read Temperature. The display shows 'OL' when the measured temperature is outside the nominal measurement range of the RTD function (below -40°C or above 150°C).
Liens connexes
- Fluke Fluke-71X-TRAP Pressure Calibrator 718 Pressure Calibrator
- Fluke Fluke-71X-Hose Pressure Calibrator 719 Pro Pressure Calibrator, 718
- Fluke 719 -850 mbar to 8 bar Pressure Calibrator
- Fluke 719 -850 mbar to 2.4 bar Pressure Calibrator
- Fluke 721 -12 psi to 100 psi Pressure Calibrator
- Fluke 721 -14 psi to 500 psi Pressure Calibrator
- Fluke 721 0 psi to 3000 psi Pressure Calibrator
- Fluke FLUKE-700M20TH Pressure Calibrator Pressure Test Pump Hose Kit, For Use With Pressure Calibrator