Lapp SKINTOP Series Cable Gland
- N° de stock RS:
- 796-0047
- Numéro d'article Distrelec:
- 304-36-424
- Référence fabricant:
- 53806742
- Fabricant:
- Lapp
Sous-total (1 paquet de 5 unités)*
177,17 €
(TVA exclue)
214,375 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 90 unité(s) expédiée(s) à partir du 20 avril 2026
- Plus 30 unité(s) expédiée(s) à partir du 21 avril 2026
- Plus 95 unité(s) expédiée(s) à partir du 19 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 35,434 € | 177,17 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 796-0047
- Numéro d'article Distrelec:
- 304-36-424
- Référence fabricant:
- 53806742
- Fabricant:
- Lapp
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
| Marque | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS Compliant | |
| Thread Size | M25 | |
| Sélectionner tout | ||
|---|---|---|
Marque Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS Compliant | ||
Thread Size M25 | ||
- Pays d'origine :
- DE
LAPP Stainless Steel Cable Gland, M25, 17mm Maximum Cable Diameter - SKINTOP INOX Series - 53806742
Use this robust cable gland from LAPP to secure and protect your electrical wires in panels and enclosures. It's a long-lasting and low-maintenance component as it's made of durable and corrosion-resistant stainless steel material. It has an operating temperature range of -40°C to +100°C, making it suitable for use in demanding industrial environments. With a short overall length of 39.2mm, this unit is ideal for installation in small enclosures.
Features & Benefits
• IP68 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1.5m of water
• Cable diameter range of 9 to 17mm for versatile use
• In-built strain relief prevents damage to the cable and prolongs its life span
Applications
• Process and packaging plants
• Medical and pharmaceutical equipment
Why do I need a cable gland?
You need a cable gland to protect the vulnerable ends of your electrical wires from damage. It also offers an effective seal to block out dust, dirt and moisture, which is harmful to electrical equipment.
What's the insert made of?
The insert is made of polyamide material, which offers excellent resistance to wear, chemicals and extreme temperatures.
Liens connexes
- Lapp SKINTOP Series Cable Gland
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Littelfuse Through Hole Gas Discharge Tube
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Coral G950-06809-01 for use with Raspberry Pi
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2