Busch Jaeger - ABB, 1 Way, 2 Gang, Busch-Blind Control II

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
790-3079
Référence fabricant:
6411 U/S-101
Fabricant:
Busch Jaeger - ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Busch Jaeger - ABB

Number of Gangs

2

Number of Ways

1

Mount Type

Flush

Series

Busch-Blind Control II

Pays d'origine :
DE

Busch-Venetian Blind Control II Insert


The Busch Venetian Blind Controller II is suitable for blinds, Venetian blinds and awnings with mechanical or electronic end-position detection.

Two 230V extension inputs (up/down) for group control
For use with blind control up/down switch cover 6430-214-102 (790-3105)
Connection options for brightness sensors and glass break detectors (not supplied)
Mode switch for the following operating modes: Normal, Lamella, Central, Position and Awning
Party Function (deactivation of local operation) is available when used in combination with the blind control up/down switch cover 6430-214-102 (790-3105)
Wind alarm and cleaning functions can be implemented via auxiliary input
Can be operated alongside compatible Blind Control Insert 6411-U-101 (790-3060)


Switches

Liens connexes