HARWIN 7.25 mm Grounding Contact

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Options de conditionnement :
N° de stock RS:
788-4858
Référence fabricant:
S1941-46R
Fabricant:
HARWIN
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARWIN

Product Type

Grounding Contact

Material

Beryllium Copper Alloy

Fixing Method

Surface Mount

Contact Plating

Tin over Nickel

Current

9A

Contact Resistance

20mΩ

Height

7.25mm

Length

9.59mm

Width

5.7mm

Standards/Approvals

EIA 481

Harwin EZ Boardware SMT RFI/Grounding Spring Contacts


EZ-BoardWare SMT grounding/RFI spring contacts for use on surface mount PCBs that are in contact with metal shields or frames. The simple C style design of these EZ-BoardWare spring contacts provides excellent spring properties and ensures positive contact with the mating surface. These EZ-BoardWare RFI/grounding contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment. Stock numbers 788-4852 and 788-4858 are multi-directional spring contacts that have a unique spring feature that works in both the vertical and horizontal orientations. This feature makes them ideal for use in PCB edge connections to a chassis.

Features and Benefits


Ideal for use on surface mount PCBs

Excellent spring properties

Designed for automated application using standard placement equipment

Suitable for wiping and sliding applications

Multidirection versions for PCB edge connections

Available in a wide range working heights

Applications


The compact size of these EZ-BoardWare grounding spring contacts makes them ideal for use in areas where there is limited access and in Blindmate applications. Typical applications include POS tracking, home entertainment and instrument panels, Industrial process control equipment, Mobile power units, Motion control units

Liens connexes