MH Connectors MHDCMR 9 Way Right Angle D-Sub Connector
- N° de stock RS:
- 787-3846
- Référence fabricant:
- MHDCMR9-DM9P-K
- Fabricant:
- MH Connectors
Offre groupée disponible
Sous-total (1 unité)*
9,13 €
(TVA exclue)
11,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 30 avril 2026
- Plus 11 unité(s) expédiée(s) à partir du 30 avril 2026
- Plus 200 unité(s) expédiée(s) à partir du 17 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 49 | 9,13 € |
| 50 - 99 | 8,23 € |
| 100 - 249 | 7,76 € |
| 250 - 499 | 7,34 € |
| 500 + | 6,89 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 787-3846
- Référence fabricant:
- MHDCMR9-DM9P-K
- Fabricant:
- MH Connectors
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
| Marque | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Housing Material | Zinc Alloy | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MHDCMR | |
| Contact Plating | Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Right Angle | ||
Housing Material Zinc Alloy | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MHDCMR | ||
Contact Plating Nickel | ||
D-Sub Connector Kits with 90 deg Metal Hoods
These Kits of MH Connectors D-Sub MHDCMR9 Series have 90° Die Cast Zinc nickel plated backshells with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDCMR9 Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.
Stock numbers 787-3849 and 787-3842 have stamped contacts.
Stock numbers 787-3846 and 787-3855 have machined contacts.
The Kits comprise of:
2 Backshell halves
1 short 4-40 UNC slotted jack screw
1 long 4-40 UNC slotted jack screw
3 Housing screws
A two piece plastic Ferrule kit for 4, 5, 7 and 9 mm diameter cable
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
Liens connexes
- MH Connectors MHDCMR 9 Way Right Angle D-Sub Connector
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDM 9 Way Straight D-Sub Connector
- MH Connectors MHDTZK 9 Way Straight D-Sub Connector
- MH Connectors D45ZK 9 Way Straight Screw D-Sub Connector, with Assembly Hardware Male