- N° de stock RS:
- 782-7732
- Référence fabricant:
- 5225555-6
- Fabricant:
- TE Connectivity
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 782-7732
- Référence fabricant:
- 5225555-6
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
Détails du produit
TE Connectivity 50 Ohm RF Coaxial Military Grade TNC Cable Mount Plug Connectors
A range of 50 Ohm RF coaxial TNC series weatherproof military cable mount plug connectors with a dual crimp termination, nickel plated body (apart from stock number 821-8880 which has a silver plated body) and gold centre contact. These 50 Ohm RF coax TNC connectors are available as straight or right angle mount and are for use with a variety of RF coaxial cables.
Stock numbers 782-7732, 821-8795 and 821-8880 are for use with RG-142/U, RG-142 A/U, RG-142 B/U coaxial cable
Stock number 820-7694 is for use with RG-8/U, RG-8 A/U and RG-213/U coaxial cable
Stock numbers 782-7732, 821-8795 and 821-8880 are for use with RG-142/U, RG-142 A/U, RG-142 B/U coaxial cable
Stock number 820-7694 is for use with RG-8/U, RG-8 A/U and RG-213/U coaxial cable
TE Connectivity - TNC Range
Spécifications
Attribut | Valeur |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG142/U, RG142A/U, RG142B/U |
Body Plating | Nickel |
Polarity | Normal |
Contact Plating | Gold |
- N° de stock RS:
- 782-7732
- Référence fabricant:
- 5225555-6
- Fabricant:
- TE Connectivity