Parallax Inc RF Transceiver for XBee Modules 32400

Sous-total (1 unité)*

33,67 €

(TVA exclue)

40,74 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +33,67 €

*Prix donné à titre indicatif

N° de stock RS:
781-3099
Référence fabricant:
32400
Fabricant:
Parallax Inc
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Parallax Inc

RF Technology

RF Transceiver

For Use With

XBee Modules

Parallax Inc RF Transceiver Adapter Board


The Parallax Inc RF Transceiver Adapter Board comes in a partially assembled kit form and provides a cost-effective solution to interfacing a PC or microcontroller to any XBee or XBee Pro module. The PC connection can be used to configure the XBee Module through Digi's X-CTU software. This adapter board can provide an easy interface to the XBee or XBee Pro modules by converting the 2mm pin spacing to breadboard-friendly 0.100” spacing. The adapter board also provides a way to connect pluggable wires or solder connections and also provides mounting holes.

Features and Benefits


4 status indicator LEDs for Power, RSSI, Associate and mode (sleep/ON)

Communication is between serial pass through and XBee module

Converts XBee 2mm pin spacing to 0.100” pin spacing

Includes mounting holes

Operating temperature ranges between -40°C and +70°C

Partially assembled kit form for flexible configuration

Pin-out compatible with our other XBee Adapter boards

Provides an easy interface for configuring an XBee Module via a PC

Provides easy pluggable wire or solder connections

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Liens connexes