Parallax Inc BoE Robotics Shield

Offre groupée disponible

Sous-total (1 unité)*

45,00 €

(TVA exclue)

54,45 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 445,00 €
5 - 943,84 €
10 +42,77 €

*Prix donné à titre indicatif

N° de stock RS:
781-3027
Référence fabricant:
35000
Fabricant:
Parallax Inc
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Parallax Inc

Product Type

Arduino Compatible Shield

Product Name

BoE Robotics Shield

Kit Classification

Shield

Revision

V1.2

For Use With

Arduino

Standards/Approvals

No

Arduino™ BoE prototyping Shield


The Board of Education Shield plugs into an Arduino™ or Arduino-compatible processor board for breadboard prototyping and access to servomotor ports, with no soldering required. Ideal for small robotics projects.

Tested with the Arduino Uno, Mega, and Duemilanove, the Board of Education Shield is designed to be physically compatible with any Ardunio Uno or Mega form-factor module.

17 row x 2 column breadboard for convenient circuit-building

Headers for power (Vin, 5V, 3.3V) Gnd, Digital I/O and Analogue In are adjacent to the breadboard

+5V @ 1A regulator

+3.3V @ 200mA regulator

4 x servo motor ports with power selection jumper for regulated 5V or Vin (Arduino supply voltage)

3-position power switch for header power only or header power + servo ports

RESET button resets the Arduino processor

Supply indicator LEDs for breadboard and servo power

Power requirements: 7 to 12Vdc from Arduino board Vin

Communication: Serial over USB via Arduino processor

Arduino board plugs in underneath leaving top headers free for further shields

Dimensions: 102 x 77.5mm

Operating temperature range: 0 to +70°C

A range of prototyping hardware designed to work with Arduino or Arduino-compatible microcontroller boards and Shields.

Liens connexes