Molex 207129, Hand Crimp Tool

Sous-total (1 unité)*

527,61 €

(TVA exclue)

638,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 16 unité(s) expédiée(s) à partir du 04 mai 2026
  • Plus 5 unité(s) expédiée(s) à partir du 19 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +527,61 €

*Prix donné à titre indicatif

N° de stock RS:
781-2737
Numéro d'article Distrelec:
110-82-937
Référence fabricant:
63825-8200
Fabricant:
Molex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

No

Molex Hand-Crimping Tool For C-Grid III Crimp Terminals, 28 to 26AWG, Ratcheting Operation - PremiumGrade Series - 63825-8200


Connect wires to your PCB terminals with this hand-crimping tool from Molex. Its ergonomic handles ensure you are comfortable operating it throughout the crimping process. The device accepts wire terminal sizes ranging from 28 to 26AWG so it's a flexible choice. To accommodate all users, it can be easily configured for left-handed or right-handed operation. You can quickly adjust the load force by moving the setting wheel on the handle in either a clockwise (decrease) or anti-clockwise (increase) direction.

• Minimum operation of 50,000 cycles for long-term performance

• Ratchet system produces top-quality crimps at high speed

Applications


• Automotive industry

• Cable and wire management

How do I maintain this tool?


This tool should be cleaned after use with a lint-free cloth and stored in a dry place. Lubricate its moving parts every 5,000 crimps or after three months of use, whichever comes first.

Molex PremiumGrade Hand Crimping Tool for C-Grid III Crimp Terminals


Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

PremiumGrade Hand Crimping Tool - Overview


From Molex a PremiumGrade manual crimping tool made from high-quality materials and designed to crimp to a high specification. This PremiumGrade crimp tool has been tested to a minimum of 50000 cycles. If the tool is looked after and maintained it produces crimps to the highest specification during this life span. This crimping tool consists of two ergonomically designed soft grip handles with an adjustable preload force, ratchet mechanism, die assembly and terminal locator.

Ratchet Mechanism


The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved, preventing partial crimps. Once the cycle is complete the handles will spring open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened using an emergency ratchet release lever

Adjustable Handle Force


Over time it may be necessary to adjust the pre-set handle load force. This is achieved by using a setting wheel which can be moved anti clockwise to increase the handle force or clockwise to decrease the handle force

Locator


This PremiumGrade hand crimping tool features a user-friendly terminal locator and wire stop which accurately position the terminal and holds it securely in place during the crimping process. The locator is pushed into place between the crimping dies and the terminal loaded into the correctly sized nest on the end of the locator. The locator button is released and the terminal is then positioned correctly for crimping. The pre-stripped wire is inserted through the terminal against the wire-stop and crimping can proceed

Right or left handed Operation Configurable


This PremiumGrade hand crimping tool can be converted from right handed to left handed operation by removing the locator and reversing the upper and lower parts of the tool

Transferable Dies and Locator


The dies and locator of this hand crimping tool can be used in a power crimp head (Molex Part Number 63816-0800). This crimp head is then connected to a battery powered crimping tool (Molex Part Numbers 63816-0200 and 63816-0250)

Key Features and Benefits


• Manufactured from high-quality materials

• Long service life of 50000 cycles minimum

• Ratchet mechanism ensures full crimp cycle

• Emergency ratchet release

• Locator and wire stop for accurate terminal positioning

• Adjustable handle force

• Ergonomically designed handles for comfortable use

• Right and left handed operation

• Locator and dies can be used in battery powered tools

• IPC/WHMA A-620 Class 2 compliant

Applications


This PremiumGrade hand crimping tool is designed for use in low volume or field repair applications. This crimp tool is also IPC/WHMA A-620 Class 2 compliant. The IPC/WHMA A-620 standard describes the acceptability criteria for crimped, mechanically secured and soldered interconnections. Class 2 covers service electronic products such as computers, copiers, printers and general production equipment

Questions and Answers


What Terminals can these Crimping Tools be used with?

Stock number 781-2728 is for use with Molex loose piece C-Grid III female crimp terminals with a wire size range from 24 AWG to 22 AWG

Stock number 781-2737 is for use with Molex loose piece C-Grid III female crimp terminals with a wire size range from 28 AWG to 28 AWG

Are There Any Spares for this Crimping Tool?

Yes, the following spares are available:

Locator Assembly - stock number 173-9631

Return spring - stock number 173-9645

Ratchet spring - stock number 173-9646

Molex Hand Crimping Tools


Liens connexes