RS PRO LED Machine Light, 9 W, 260V ac, Adjustable Arm, IP65, 1.8 m, 1.8 m

Sous-total (1 unité)*

196,06 €

(TVA exclue)

237,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 8 unité(s) prête(s) à être expédiée(s)
  • Plus 42 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +196,06 €

*Prix donné à titre indicatif

N° de stock RS:
777-7978
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Lamp Type

LED

Product Type

Machine Light

Lamp Supplied

Yes

Light Style

Articulated Arm

Voltage

260V ac

Colour Temperature

5504k

Power

9W

Arm Type

Adjustable Arm

IP Rating

IP65

Length

1.8m

Integral Transformer

Yes

Cable Length

1.8m

Plug Type

Type C

Lifespan

40000h

Width

45mm

Standards/Approvals

CE

Beam Angle

120°

RS Pro LED Machine Light with Adjustable Arm, 12W


From our high quality RS Pro brand, this LED task light is perfect addition to your workstation. With six efficient LED bulbs, the machine light has a bright, white output, so you can enjoy shadow-free lighting for clear and comfortable working.

The LED light features an adjustable arm, with a single point of articulation to ensure you have the light you need where you need it. There is even a built in handle on the light head for further ease of adjustment.

With ease of mounting assured, and the LED driver placed conveniently in the base, the RS Pro LED machine light offers a versatile and reliable answer to your workplace illumination needs.

Features and Benefits

• IP65 rated for excellent protection against industrial conditions

• Low voltage power lamp for cost saving energy efficiency

• LEDs are long lasting and produce no heat

• Re-enforced tempered glass lens provides impact resistance

• Robust build for a long service life of 40,000 hours

• Operating temperature range of -30°C to +60°C

• LED colour temperature of 5700K

Applications

This durable machine light has a high degree of protection against dust and is splash proof, meaning it can be used even in harsh industrial conditions. The machine light is also resistance to lubricants and oils. As such, it makes an ideal lamp for when precise inspection and detailed work is required in specialist environments, such as in clean rooms. Typical applications include;

• Semiconductors manufacturing equipment

• Repair

• Maintenance

• Prototyping

Installation

This adjustable machine light is furnished with 1.8 meters of power cord, with a europlug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed to the machine or work station.

For a suitable mounting clamp see RS PRO 255-3037.

Liens connexes