RS PRO Green, Black Vinyl Safety Label Symbol Text 25 mm x 25 mm

Sous-total (1 sachet de 100 unités)*

18,25 €

(TVA exclue)

22,08 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Sachet(s)
Le Sachet
Prix par unité*
1 +18,25 €0,183 €

*Prix donné à titre indicatif

N° de stock RS:
776-0958
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Safety Label

Sign Legend

Symbol

Self-Adhesive

Yes

Height

25mm

Material

Vinyl

Legend Colour

Green, Black

Symbol/Text Colour

Red, Black

Sign Legend Style

Symbol

Standards/Approvals

ISO 7010

Sub Type

Earth

Statut RoHS : Exempté

Earth Label Green Square
Symbol: Protective earth; protective ground (reference no. 5019)


The RS Pro 776-0958 is a pack of 100 self-adhesive protective earth/grounding labels. These vinyl stickers measure 25 x 25 mm and is green with a symbol printed in black.

The 776-0958 labels are designed to identify protective conduction connecting point. This label represents an international standard and is the preferred method over text, which is often not translatable.

What is the Earth Symbol?


The earth symbol is a grounding symbol which is used to label a terminal that is intended for connection to an external conductor for protection against electrical shock in case of a fault, or the terminal of a protective earth (ground) electrode.

Standards Met: IEC 60617

Why choose vinyl?


Vinyl is more durable than traditional paper labels. Vinyl is stronger and will not crack or fade over time like paper. Also, if you decide to remove a vinyl sticker, it will come away in one piece. Vinyl also has a much better appearance with more vibrant colours and a coating to protect against water, sun and oil.

Versions available:


776-0939 - 12.5 x 12.5 mm

776-0958 - 25 x 25 mm

More about IEC 60617:


The IEC 60617 is a database of symbols designed for electrotechnical diagrams. It’s an international standard which ensures consistency and is internationally recognised.

RS Pro Hazard and Warning Labels


Liens connexes