RS PRO Green, Black Vinyl Safety Label Symbol Text 12.5 mm x 12.5 mm
- N° de stock RS:
- 776-0939
- Fabricant:
- RS PRO
Sous-total (1 sachet de 100 unités)*
8,91 €
(TVA exclue)
10,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 114 unité(s) prête(s) à être expédiée(s)
- Plus 3 066 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 8,91 € | 0,089 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 776-0939
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Safety Label | |
| Sign Legend | Symbol | |
| Self-Adhesive | Yes | |
| Height | 12.5mm | |
| Material | Vinyl | |
| Legend Colour | Green, Black | |
| Symbol/Text Colour | Black, Red | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | ISO 7010 | |
| Sub Type | Earth | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Safety Label | ||
Sign Legend Symbol | ||
Self-Adhesive Yes | ||
Height 12.5mm | ||
Material Vinyl | ||
Legend Colour Green, Black | ||
Symbol/Text Colour Black, Red | ||
Sign Legend Style Symbol | ||
Standards/Approvals ISO 7010 | ||
Sub Type Earth | ||
Earth Label Green Square
Symbol: Protective earth; protective ground (reference no. 5019)
The RS Pro 776-0939 is a pack of 100 self-adhesive protective earth/grounding labels. These vinyl stickers measure 12.5 x 12.5 mm and is green with a symbol printed in black.
The 776-0939 labels are designed to identify protective conduction connecting point. This label represents an international standard and is the preferred method over text, which is often not translatable.
What is the Earth Symbol?
The earth symbol is a grounding symbol which is used to label a terminal that is intended for connection to an external conductor for protection against electrical shock in case of a fault, or the terminal of a protective earth (ground) electrode.
Standards Met: IEC 60617
Why choose vinyl?
Vinyl is more durable than traditional paper labels. Vinyl is stronger and will not crack or fade over time like paper. Also, if you decide to remove a vinyl sticker, it will come away in one piece. Vinyl also has a much better appearance with more vibrant colours and a coating to protect against water, sun and oil.
Versions available:
776-0939 - 12.5 x 12.5 mm
776-0958 - 25 x 25 mm
More about IEC 60617:
The IEC 60617 is a database of symbols designed for electrotechnical diagrams. Its an international standard which ensures consistency and is internationally recognised.
RS Pro Hazard and Warning Labels
Liens connexes
- RS PRO Green, Black Vinyl Safety Label Symbol Text 25 mm x 25 mm
- RS PRO Black White Vinyl Safety Label Symbol Text 100 mm x 100 mm
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50 mm
- Entrelec Black Vinyl Safety Label 12.5 mm x 12.5 mm
- Yellow Vinyl Safety Labels, None-Text 43.7 mm x 50mm
- Brady Black, Yellow Polyester Safety Label Symbol Text 173 mm x 200 mm
- RS PRO Vinyl Safety Label Caution Hot Text 100 mm x 200 mm
- Signs & Labels Black/Yellow Vinyl Safety Labels, Danger Highly Flammable Material-Text 200 mm x 150mm