Harting Har-Flex Series Right Angle Surface Mount PCB Socket, 26-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- N° de stock RS:
- 774-4142
- Référence fabricant:
- 15250262601000
- Fabricant:
- HARTING
En cours d'approvisionnement - expédition le 18/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
3,84 €
(TVA exclue)
4,65 €
(TVA incluse)
Unité | Prix par unité |
1 - 49 | 3,84 € |
50 - 99 | 3,72 € |
100 - 249 | 3,54 € |
250 - 499 | 3,45 € |
500 + | 3,31 € |
- N° de stock RS:
- 774-4142
- Référence fabricant:
- 15250262601000
- Fabricant:
- HARTING
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Harting har-flex SMT 90 deg Sockets
This range of Harting har-flex right angled SMT female sockets are suitable for Board to Board applications. These har flex right angled SMT female sockets have a performance level of > 500 mating cycles. The above board height of these har-flex right angled SMT female dual row sockets is 3.7 mm. The design of the har-flex right angled SMT female dual row socket includes Ø1.5 mm board fixing pegs for accurate positioning and retention on the PCB.
Note
Approvals
UL 94-V0
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Wire to Board |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 800mA |
Series | Har-Flex |