RS PRO Iron Pneumatic Quick Connect Coupling Male NPT Claw Coupling
- N° de stock RS:
- 773-0537
- Fabricant:
- RS PRO
Sous-total (1 unité)*
12,75 €
(TVA exclue)
15,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 30 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 12,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 773-0537
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Thread Standard | NPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Series | UM | |
| Sub Type | Claw Coupling | |
| Material | Iron | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Finish | Zinc Plated | |
| Standards/Approvals | European | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Thread Standard NPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Series UM | ||
Sub Type Claw Coupling | ||
Material Iron | ||
Thread Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Finish Zinc Plated | ||
Standards/Approvals European | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
RS PRO Q Type Male NPT Thread Claw Couplings
Get connected with these Q Type male NPT thread claw couplings. These couplers are made of iron and finished with zinc plating. Q Type male NPT thread claw coupling is a hose coupling that is used to connect hoses together securely. The male adapter has external claws that grip onto the inner surface of the hose and a male National Pipe Thread (NPT) connection.
Features and Benefits
Male NPT Thread Claw Coupling Variants
Applications
Q Type Claw Couplings
Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.
Liens connexes
- RS PRO Iron Pneumatic Quick Connect Coupling Female NPT Claw Coupling
- RS PRO Iron Pneumatic Quick Connect Coupling Male NPT
- RS PRO Iron Pneumatic Quick Connect Coupling Male NPT Safeloc
- RS PRO Iron Pneumatic Quick Connect Coupling Female NPT 1in Us Universal Coupling
- RS PRO Iron Pneumatic Quick Connect Coupling Male G
- RS PRO Iron Pneumatic Quick Connect Coupling Male G Universal
- RS PRO Iron Pneumatic Quick Connect Coupling Female G
- RS PRO Brass Pneumatic Quick Connect Coupling Male G Quick Connect Coupling Socket