RS PRO Iron Pneumatic Quick Connect Coupling Male NPT

Sous-total (1 unité)*

12,97 €

(TVA exclue)

15,69 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s)
  • Plus 45 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +12,97 €

*Prix donné à titre indicatif

N° de stock RS:
773-0534
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

NPT

Thread Size

1/2 in

Series

UM

Material

Iron

Thread Gender

Male

Maximum Operating Pressure

10 bar

Standards/Approvals

European

Finish

Zinc Plated

Statut RoHS : Exempté

Pays d'origine :
DE

RS PRO Q Type Male NPT Thread Claw Couplings


Get connected with these Q Type male NPT thread claw couplings. These couplers are made of iron and finished with zinc plating. Q Type male NPT thread claw coupling is a hose coupling that is used to connect hoses together securely. The male adapter has external claws that grip onto the inner surface of the hose and a male National Pipe Thread (NPT) connection.

Features and Benefits


  • Q Type Male NPT Thread Claw Coupling

  • External claws

  • National Pipe Thread (NPT) connection

  • Iron – Zinc plated

  • Male NPT Thread Claw Coupling Variants


  • 1in Male, RS stock no: 773-0531

  • 1/ 2 in Male, RS stock no: 773-0534

  • 3/4 in Male, RS stock no: 773-0537

  • Applications


  • Industrial applications

  • Agriculture

  • Construction

  • Firefighting

  • Q Type Claw Couplings


    Q Type Claw Couplings are suitable for medium to high pressure compressed air applications, incorporate a safety 'pin lock' feature that prevents accidental disconnection, and are fully interchangeable with standard European claw couplings. The couplings are manufactured from malleable iron, with a Zinc-plated finish. The couplings also feature a security collar on the stem for use with HP clamps, to prevent hose 'blow off'.

    Liens connexes