Samtec Q Rate QRM8 Series Straight Through Hole PCB Header, 52 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 767-7115
- Référence fabricant:
- QRM8-026-01-L-RA-GP
- Fabricant:
- Samtec
Offre groupée disponible
Sous-total (1 unité)*
15,91 €
(TVA exclue)
19,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 29 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 19 | 15,91 € |
| 20 - 74 | 15,46 € |
| 75 - 299 | 15,03 € |
| 300 - 599 | 14,66 € |
| 600 + | 14,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 767-7115
- Référence fabricant:
- QRM8-026-01-L-RA-GP
- Fabricant:
- Samtec
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
| Marque | Samtec | |
| Product Type | PCB Header | |
| Series | Q Rate QRM8 | |
| Current | 2A | |
| Pitch | 0.8mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 52 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 215V | |
| Sélectionner tout | ||
|---|---|---|
Marque Samtec | ||
Product Type PCB Header | ||
Series Q Rate QRM8 | ||
Current 2A | ||
Pitch 0.8mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 52 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 215V | ||
QRM8 Series Slim Body Ground Plane Headers
These Board to Board QRM8 Series connectors have 0.25 μm Gold plated contacts with Tin plated Tails. This range of Board to Board QRM8 Series connectors are available: with and without Guide Posts, straight or right angle, 2, 5 or 7 mm body heights. Alignment Pins are included in this rangeThe design of the Board to Board QRM8 Series connector includes samtec's Edge Rate contacts.
QRM8-xxx-02.0-x-x-x-xx have a Body height of 2 mm
QRM8-xxx-07.0-x-x-x-xx have a Body height of 7 mm
QRM8-xxx-xx.x-x-x-x-GP have Guide Posts
QMR8-xxx-xx-x-RA-GP have a horizontal orientation with Guide Posts
0.8mm Board to Board - Samtec
Note
Mates with QRF8 Series Sockets see stock number 767-7082 typical.
Guide Post versions require Guide Post mating articles.
Guide Post versions require Guide Post mating articles.
Liens connexes
- Samtec Q Rate QRM8 Series PCB Header 0.8 mm Pitch Shrouded
- Samtec Q Rate QRM8 Series PCB Header 0.8 mm Pitch Shrouded
- Samtec Q Rate QRM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QRM8/QRF8 Series Straight Edge PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QMS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder