MH Connectors MHDM 15 Way Straight D-Sub Connector

Offre groupée disponible

Sous-total (1 unité)*

11,74 €

(TVA exclue)

14,21 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
1 - 2411,74 €
25 - 7410,56 €
75 - 1999,41 €
200 - 3998,22 €
400 +7,64 €

*Prix donné à titre indicatif

N° de stock RS:
765-9498
Numéro d'article Distrelec:
110-71-892
Référence fabricant:
MHDM15-DM15S-K
Fabricant:
MH Connectors
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MH Connectors

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

MHDM

Contact Plating

Gold over Nickel

D-Sub Connector Kits with Straight Metal Hoods and Metalized Inserts


These Kits of MH Connectors D-Sub MHDM Series are straight 180° Die Cast Zinc nickel plated backshells and metallized compression inserts with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDM Series Kits are Gold plated with the Solder Bucket terminations being either Tin or Gold plated.

Stock numbers 765-9472 , 765-9476 , 765-9482 , 765-9491 , 765-9508 and 765-9501 have stamped contacts.

Stock numbers 765-9485 , 765-9488 , 765-9494 , 765-9498 , 765-9505 and 765-9514 have machined contacts.

The Kits comprise of:

2 Backshell halves

2 Strain Relief Screws

2 Strain Relief Clamps

2 Housing screws

2 4-40 Thumbscrews

1 Set of metallized plastic inserts for 6.2, 8.2 and 10.2 mm diameter cable (Note maximum cable diameter is 13 mm)

D-Sub Connector Kits - MH


A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Liens connexes